Keywords:





IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG - Integrated Circuits (ICs)

Digi-Key Part Number IDT72V70800TFG-ND
Price Break
80
Unit Price
14.91750
Extended Price
1193.40
Manufacturer Part NumberIDT72V70800TFG
DescriptionIC DGTL SW 512X512 3.3V 64-STQFP
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationIDT72V70800TFG
VendorIDT, Integrated Device Technology Inc
CategoryIntegrated Circuits (ICs)
Circuit1 x 4:4
Independent Circuits1
Mounting TypeSurface Mount
Current - Output High, Low-
Package / Case64-TQFP
PackagingTray
TypeMultiplexer
Voltage Supply SourceSingle Supply
Operating Temperature-40°C ~ 85°C
Voltage - Supply3 V ~ 3.6 V
Drawing Number*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IDT72V70800TFG
IDT72V70800TFG

IDT72V70800TFG Specification Sheet

Image of IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG

IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG (IDT72V70800TFG-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG
 Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TFG-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TF
 Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TF-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TF8
 Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TF8-ND.
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG8
 Order 'ic dgtl sw 512x512 3.3v 64-stqfp - IDT72V70800TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800TFG8-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PF
 Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PF-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PF8
 Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PF8-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PFG
 Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PFG-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PFG8
 Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PFG8-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PF
 Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PF-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PF8
 Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PF8-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PFG
 Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PFG-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PFG8
 Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PFG8-ND.
IC DGTL SW 256X256 3.3V 64-TQFP - IDT72V70190PF
 Order 'ic dgtl sw 256x256 3.3v 64-tqfp - IDT72V70190PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70190PF-ND.
IC DGTL SW 256X256 3.3V 64-TQFP - IDT72V70190PF8
 Order 'ic dgtl sw 256x256 3.3v 64-tqfp - IDT72V70190PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70190PF8-ND.
IC DGTL SW 256X256 3.3V 64-TQFP - IDT72V70190PFG
 Order 'ic dgtl sw 256x256 3.3v 64-tqfp - IDT72V70190PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70190PFG-ND.

Send this link via E-Mail
Help With This Screen

IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TF8 Next: IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG8
IC DGTL SW 512X512 3.3V 64-STQFP - IDT72V70800TFG