IC DGTL SW 512X512 3.3V 100-TQFP - IDT72V70200PF
IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V70200PF
| Digi-Key Part Number | IDT72V70200PF-ND |
90 |
14.91756 |
Extended Price
1342.58 |
| Manufacturer Part Number | IDT72V70200PF | |||
| Description | IC DGTL SW 512X512 3.3V 100-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V70200PF
| Technical/Catalog Information | IDT72V70200PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Circuit | 1 x 16:16 |
| Independent Circuits | 1 |
| Mounting Type | Surface Mount |
| Current - Output High, Low | - |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Type | Multiplexer |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 3 V ~ 3.6 V |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V70200PF IDT72V70200PF |
IDT72V70200PF Specification Sheet
IC DGTL SW 512X512 3.3V 100-TQFP - IDT72V70200PF (IDT72V70200PF-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V70200PFIC DGTL SW 512X512 3.3V 100-TQFP - IDT72V70200PF
Order 'ic dgtl sw 512x512 3.3v 100-tqfp - IDT72V70200PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70200PF-ND.
IC DGTL SW 512X512 3.3V 100-TQFP - IDT72V70200PF8
Order 'ic dgtl sw 512x512 3.3v 100-tqfp - IDT72V70200PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70200PF8-ND.
IC DGTL SW 512X512 3.3V 100-TQFP - IDT72V70200PFG
Order 'ic dgtl sw 512x512 3.3v 100-tqfp - IDT72V70200PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70200PFG-ND.
IC DGTL SW 512X512 3.3V 100-TQFP - IDT72V70200PFG8
Order 'ic dgtl sw 512x512 3.3v 100-tqfp - IDT72V70200PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70200PFG8-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PF
Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PF-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PF8
Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PF8-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PFG
Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PFG-ND.
IC DGTL SW 512X512 3.3V 64-TQFP - IDT72V70800PFG8
Order 'ic dgtl sw 512x512 3.3v 64-tqfp - IDT72V70800PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70800PFG8-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PF
Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PF-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PF8
Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PF8-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PFG
Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PFG-ND.
IC DGTL SW 128X128 3.3V 64-TQFP - IDT72V70180PFG8
Order 'ic dgtl sw 128x128 3.3v 64-tqfp - IDT72V70180PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70180PFG8-ND.
IC DGTL SW 256X256 3.3V 64-TQFP - IDT72V70190PF
Order 'ic dgtl sw 256x256 3.3v 64-tqfp - IDT72V70190PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70190PF-ND.
IC DGTL SW 256X256 3.3V 64-TQFP - IDT72V70190PF8
Order 'ic dgtl sw 256x256 3.3v 64-tqfp - IDT72V70190PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70190PF8-ND.
IC DGTL SW 256X256 3.3V 64-TQFP - IDT72V70190PFG
Order 'ic dgtl sw 256x256 3.3v 64-tqfp - IDT72V70190PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V70190PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Surface Mount Tray - Single Supply IDT72V70200PF
Send this link via E-Mail
Help With This Screen
