IC BIFIFO 32768X36 10NS 128-TQFP - IDT72V3694L10PFG8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V3694L10PFG8
| Digi-Key Part Number | IDT72V3694L10PFG8-ND |
1000 |
62.13200 |
Extended Price
62132.00 |
| Manufacturer Part Number | IDT72V3694L10PFG8 | |||
| Description | IC BIFIFO 32768X36 10NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V3694L10PFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3Mb (131 x 18) |
| Function | Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V3694L10PFG8 IDT72V3694L10PFG8 |
IDT72V3694L10PFG8 Specification Sheet
IC BIFIFO 32768X36 10NS 128-TQFP - IDT72V3694L10PFG8 (IDT72V3694L10PFG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V3694L10PFG8IC BIFIFO 32768X36 10NS 128-TQFP - IDT72V3694L10PFG8
Order 'ic bififo 32768x36 10ns 128-tqfp - IDT72V3694L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3694L10PFG8-ND.
IC BIFIFO 32768X36 10NS 128-TQFP - IDT72V3694L10PF
Order 'ic bififo 32768x36 10ns 128-tqfp - IDT72V3694L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3694L10PF-ND.
IC BIFIFO 32768X36 10NS 128-TQFP - IDT72V3694L10PF8
Order 'ic bififo 32768x36 10ns 128-tqfp - IDT72V3694L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3694L10PF8-ND.
IC BIFIFO 32768X36 10NS 128-TQFP - IDT72V3694L10PFG
Order 'ic bififo 32768x36 10ns 128-tqfp - IDT72V3694L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3694L10PFG-ND.
IC BIFIFO 65536X36 10NS 128-TQFP - IDT72V36104L10PF
Order 'ic bififo 65536x36 10ns 128-tqfp - IDT72V36104L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L10PF-ND.
IC BIFIFO 65536X36 10NS 128-TQFP - IDT72V36104L10PF8
Order 'ic bififo 65536x36 10ns 128-tqfp - IDT72V36104L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L10PF8-ND.
IC BIFIFO 256X36 10NS 128-TQFP - IDT72V3624L10PF
Order 'ic bififo 256x36 10ns 128-tqfp - IDT72V3624L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3624L10PF-ND.
IC BIFIFO 256X36 10NS 128-TQFP - IDT72V3624L10PF8
Order 'ic bififo 256x36 10ns 128-tqfp - IDT72V3624L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3624L10PF8-ND.
IC BIFIFO 512X36 10NS 128-TQFP - IDT72V3634L10PF
Order 'ic bififo 512x36 10ns 128-tqfp - IDT72V3634L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L10PF-ND.
IC BIFIFO 512X36 10NS 128-TQFP - IDT72V3634L10PF8
Order 'ic bififo 512x36 10ns 128-tqfp - IDT72V3634L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L10PF8-ND.
IC BIFIFO 1024X36 10NS 128-TQFP - IDT72V3644L10PF
Order 'ic bififo 1024x36 10ns 128-tqfp - IDT72V3644L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3644L10PF-ND.
IC BIFIFO 1024X36 10NS 128-TQFP - IDT72V3644L10PF8
Order 'ic bififo 1024x36 10ns 128-tqfp - IDT72V3644L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3644L10PF8-ND.
IC BIFIFO 2048X36 10NS 128-TQFP - IDT72V3654L10PF
Order 'ic bififo 2048x36 10ns 128-tqfp - IDT72V3654L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3654L10PF-ND.
IC BIFIFO 2048X36 10NS 128-TQFP - IDT72V3654L10PF8
Order 'ic bififo 2048x36 10ns 128-tqfp - IDT72V3654L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3654L10PF8-ND.
IC BIFIFO 4096X36 10NS 128-TQFP - IDT72V3664L10PF
Order 'ic bififo 4096x36 10ns 128-tqfp - IDT72V3664L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3664L10PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V3694L10PFG8
Send this link via E-Mail
Help With This Screen
