IC FIFO 32768X36 15NS 128-TQFP - IDT72V3693L15PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3693L15PF
| Digi-Key Part Number | IDT72V3693L15PF-ND |
36 |
77.64806 |
Extended Price
2795.33 |
| Manufacturer Part Number | IDT72V3693L15PF | |||
| Description | IC FIFO 32768X36 15NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3693L15PF
| Technical/Catalog Information | IDT72V3693L15PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1.1Mb (32768 x 36) |
| Function | Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3693L15PF IDT72V3693L15PF |
IDT72V3693L15PF Specification Sheet
IC FIFO 32768X36 15NS 128-TQFP - IDT72V3693L15PF (IDT72V3693L15PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3693L15PFIC FIFO 32768X36 15NS 128-TQFP - IDT72V3693L15PF
Order 'ic fifo 32768x36 15ns 128-tqfp - IDT72V3693L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3693L15PF-ND.
IC FIFO 32768X36 15NS 128-TQFP - IDT72V3693L15PF8
Order 'ic fifo 32768x36 15ns 128-tqfp - IDT72V3693L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3693L15PF8-ND.
IC FIFO 32768X36 15NS 128-TQFP - IDT72V3696L15PF
Order 'ic fifo 32768x36 15ns 128-tqfp - IDT72V3696L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3696L15PF-ND.
IC FIFO 32768X36 15NS 128-TQFP - IDT72V3696L15PF8
Order 'ic fifo 32768x36 15ns 128-tqfp - IDT72V3696L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3696L15PF8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36100L15PF
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36100L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L15PF-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36100L15PF8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36100L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L15PF8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36100L15PFI8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36100L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L15PFI8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36103L15PF
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36103L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36103L15PF-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36103L15PF8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36103L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36103L15PF8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36106L15PF
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36106L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36106L15PF-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36106L15PF8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36106L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36106L15PF8-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PF
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PF-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PF8
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PF8-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PFI
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PFI-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PFI8
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PFI8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3693L15PF
Send this link via E-Mail
Help With This Screen
