IC FIFO SS 32768X36 7-5N 128TQFP - IDT72V3690L7-5PFI - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V3690L7-5PFI-ND |
36 |
77.80806 |
Extended Price
2801.09 |
| Manufacturer Part Number | IDT72V3690L7-5PFI | |||
| Description | IC FIFO SS 32768X36 7-5N 128TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3690L7-5PFI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1.1Mb (32768 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 133MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3690L7 5PFI IDT72V3690L75PFI |
IDT72V3690L7-5PFI Specification Sheet
IC FIFO SS 32768X36 7-5N 128TQFP - IDT72V3690L7-5PFI (IDT72V3690L7-5PFI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SS 32768X36 7-5N 128TQFP - IDT72V3690L7-5PFI
Order 'ic fifo ss 32768x36 7-5n 128tqfp - IDT72V3690L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L7-5PFI-ND.
IC FIFO SS 32768X36 7-5N 128TQFP - IDT72V3690L7-5PF
Order 'ic fifo ss 32768x36 7-5n 128tqfp - IDT72V3690L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L7-5PF-ND.
IC FIFO SS 32768X36 7-5N 128TQFP - IDT72V3690L7-5PF8
Order 'ic fifo ss 32768x36 7-5n 128tqfp - IDT72V3690L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L7-5PF8-ND.
IC FIFO SS 1024X36 7-5NS 128TQFP - IDT72V3640L7-5PFI
Order 'ic fifo ss 1024x36 7-5ns 128tqfp - IDT72V3640L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L7-5PFI-ND.
IC FIFO SS 2048X36 7-5NS 128TQFP - IDT72V3650L7-5PFI
Order 'ic fifo ss 2048x36 7-5ns 128tqfp - IDT72V3650L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L7-5PFI-ND.
IC FIFO SS 4096X36 7-5NS 128TQFP - IDT72V3660L7-5PFI
Order 'ic fifo ss 4096x36 7-5ns 128tqfp - IDT72V3660L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3660L7-5PFI-ND.
IC FIFO SS 8192X36 7-5NS 128TQFP - IDT72V3670L7-5PFI
Order 'ic fifo ss 8192x36 7-5ns 128tqfp - IDT72V3670L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3670L7-5PFI-ND.
IC FIFO SS 16384X36 7-5N 128TQFP - IDT72V3680L7-5PFI
Order 'ic fifo ss 16384x36 7-5n 128tqfp - IDT72V3680L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L7-5PFI-ND.
IC FIFO SS 32768X36 7-5N 144BGA - IDT72V3690L7-5BB
Order 'ic fifo ss 32768x36 7-5n 144bga - IDT72V3690L7-5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L7-5BB-ND.
IC FIFO SS 32768X36 7-5N 144BGA - IDT72V3690L7-5BB8
Order 'ic fifo ss 32768x36 7-5n 144bga - IDT72V3690L7-5BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L7-5BB8-ND.
IC FIFO SS 32768X36 7-5N 144BGA - IDT72V3690L7-5BBI
Order 'ic fifo ss 32768x36 7-5n 144bga - IDT72V3690L7-5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L7-5BBI-ND.
IC FIFO SS 1024X36 7-5NS 128TQFP - IDT72V3640L7-5PF
Order 'ic fifo ss 1024x36 7-5ns 128tqfp - IDT72V3640L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L7-5PF-ND.
IC FIFO SS 1024X36 7-5NS 128TQFP - IDT72V3640L7-5PF8
Order 'ic fifo ss 1024x36 7-5ns 128tqfp - IDT72V3640L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L7-5PF8-ND.
IC FIFO SS 2048X36 7-5NS 128TQFP - IDT72V3650L7-5PF
Order 'ic fifo ss 2048x36 7-5ns 128tqfp - IDT72V3650L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L7-5PF-ND.
IC FIFO SS 2048X36 7-5NS 128TQFP - IDT72V3650L7-5PF8
Order 'ic fifo ss 2048x36 7-5ns 128tqfp - IDT72V3650L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L7-5PF8-ND.
Send this link via E-Mail
Help With This Screen
