IC BIFIFO 16384X36 15NS 128-TQFP - IDT72V3684L15PF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V3684L15PF8-ND |
1000 |
54.03475 |
Extended Price
54034.75 |
| Manufacturer Part Number | IDT72V3684L15PF8 | |||
| Description | IC BIFIFO 16384X36 15NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3684L15PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1.1Mb (32768 x 36) |
| Function | Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3684L15PF8 IDT72V3684L15PF8 |
IDT72V3684L15PF8 Specification Sheet
IC BIFIFO 16384X36 15NS 128-TQFP - IDT72V3684L15PF8 (IDT72V3684L15PF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BIFIFO 16384X36 15NS 128-TQFP - IDT72V3684L15PF8
Order 'ic bififo 16384x36 15ns 128-tqfp - IDT72V3684L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3684L15PF8-ND.
IC BIFIFO 16384X36 15NS 128-TQFP - IDT72V3684L15PF
Order 'ic bififo 16384x36 15ns 128-tqfp - IDT72V3684L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3684L15PF-ND.
IC BIFIFO 65536X36 15NS 128-TQFP - IDT72V36104L15PF
Order 'ic bififo 65536x36 15ns 128-tqfp - IDT72V36104L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L15PF-ND.
IC BIFIFO 65536X36 15NS 128-TQFP - IDT72V36104L15PF8
Order 'ic bififo 65536x36 15ns 128-tqfp - IDT72V36104L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L15PF8-ND.
IC BIFIFO 256X36 15NS 128-TQFP - IDT72V3624L15PF
Order 'ic bififo 256x36 15ns 128-tqfp - IDT72V3624L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3624L15PF-ND.
IC BIFIFO 256X36 15NS 128-TQFP - IDT72V3624L15PF8
Order 'ic bififo 256x36 15ns 128-tqfp - IDT72V3624L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3624L15PF8-ND.
IC BIFIFO 512X36 15NS 128-TQFP - IDT72V3634L15PF
Order 'ic bififo 512x36 15ns 128-tqfp - IDT72V3634L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L15PF-ND.
IC BIFIFO 512X36 15NS 128-TQFP - IDT72V3634L15PF8
Order 'ic bififo 512x36 15ns 128-tqfp - IDT72V3634L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L15PF8-ND.
IC BIFIFO 1024X36 15NS 128-TQFP - IDT72V3644L15PF
Order 'ic bififo 1024x36 15ns 128-tqfp - IDT72V3644L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3644L15PF-ND.
IC BIFIFO 1024X36 15NS 128-TQFP - IDT72V3644L15PF8
Order 'ic bififo 1024x36 15ns 128-tqfp - IDT72V3644L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3644L15PF8-ND.
IC BIFIFO 2048X36 15NS 128-TQFP - IDT72V3654L15PF
Order 'ic bififo 2048x36 15ns 128-tqfp - IDT72V3654L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3654L15PF-ND.
IC BIFIFO 2048X36 15NS 128-TQFP - IDT72V3654L15PF8
Order 'ic bififo 2048x36 15ns 128-tqfp - IDT72V3654L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3654L15PF8-ND.
IC BIFIFO 4096X36 15NS 128-TQFP - IDT72V3664L15PF
Order 'ic bififo 4096x36 15ns 128-tqfp - IDT72V3664L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3664L15PF-ND.
IC BIFIFO 4096X36 15NS 128-TQFP - IDT72V3664L15PF8
Order 'ic bififo 4096x36 15ns 128-tqfp - IDT72V3664L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3664L15PF8-ND.
IC BIFIFO 8192X36 15NS 128-TQFP - IDT72V3674L15PF
Order 'ic bififo 8192x36 15ns 128-tqfp - IDT72V3674L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3674L15PF-ND.
Send this link via E-Mail
Help With This Screen
