IC FIFO SS 16384X36 10NS 128TQFP - IDT72V3680L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3680L10PF
| Digi-Key Part Number | IDT72V3680L10PF-ND |
36 |
61.37611 |
Extended Price
2209.54 |
| Manufacturer Part Number | IDT72V3680L10PF | |||
| Description | IC FIFO SS 16384X36 10NS 128TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3680L10PF
| Technical/Catalog Information | IDT72V3680L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 589.8kb (16384 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3680L10PF IDT72V3680L10PF |
IDT72V3680L10PF Specification Sheet
IC FIFO SS 16384X36 10NS 128TQFP - IDT72V3680L10PF (IDT72V3680L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3680L10PFIC FIFO SS 16384X36 10NS 128TQFP - IDT72V3680L10PF
Order 'ic fifo ss 16384x36 10ns 128tqfp - IDT72V3680L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L10PF-ND.
IC FIFO SS 16384X36 10NS 128TQFP - IDT72V3680L10PF8
Order 'ic fifo ss 16384x36 10ns 128tqfp - IDT72V3680L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L10PF8-ND.
IC FIFO SS 32768X36 10NS 128TQFP - IDT72V3690L10PF
Order 'ic fifo ss 32768x36 10ns 128tqfp - IDT72V3690L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L10PF-ND.
IC FIFO SS 32768X36 10NS 128TQFP - IDT72V3690L10PF8
Order 'ic fifo ss 32768x36 10ns 128tqfp - IDT72V3690L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3690L10PF8-ND.
IC FIFO SS 16384X36 15NS 128TQFP - IDT72V3680L15PF
Order 'ic fifo ss 16384x36 15ns 128tqfp - IDT72V3680L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L15PF-ND.
IC FIFO SS 16384X36 15NS 128TQFP - IDT72V3680L15PF8
Order 'ic fifo ss 16384x36 15ns 128tqfp - IDT72V3680L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L15PF8-ND.
IC FIFO SS 16384X36 15NS 128TQFP - IDT72V3680L15PFI
Order 'ic fifo ss 16384x36 15ns 128tqfp - IDT72V3680L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L15PFI-ND.
IC FIFO SS 16384X36 15NS 128TQFP - IDT72V3680L15PFI8
Order 'ic fifo ss 16384x36 15ns 128tqfp - IDT72V3680L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3680L15PFI8-ND.
IC FIFO SS 262144X9 10NS 64-TQFP - IDT72V2101L10PF
Order 'ic fifo ss 262144x9 10ns 64-tqfp - IDT72V2101L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L10PF-ND.
IC FIFO SS 262144X9 10NS 64-TQFP - IDT72V2101L10PF8
Order 'ic fifo ss 262144x9 10ns 64-tqfp - IDT72V2101L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L10PF8-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PF
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PF-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PF8
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PF8-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PFG
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PFG-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PFG8
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PFG8-ND.
IC FIFO SS 8192X18 10NS 64-TQFP - IDT72V255LA10PF
Order 'ic fifo ss 8192x18 10ns 64-tqfp - IDT72V255LA10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3680L10PF
Send this link via E-Mail
Help With This Screen
