IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3663L15PF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V3663L15PF-ND |
36 |
53.36000 |
Extended Price
1920.96 |
| Manufacturer Part Number | IDT72V3663L15PF | |||
| Description | IC SYNCFIFO 4096X36 15NS 128TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3663L15PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 147kb (4096 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3663L15PF IDT72V3663L15PF |
IDT72V3663L15PF Specification Sheet
IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3663L15PF (IDT72V3663L15PF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3663L15PF
Order 'ic syncfifo 4096x36 15ns 128tqfp - IDT72V3663L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3663L15PF-ND.
IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3663L15PF8
Order 'ic syncfifo 4096x36 15ns 128tqfp - IDT72V3663L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3663L15PF8-ND.
IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3663L15PFI
Order 'ic syncfifo 4096x36 15ns 128tqfp - IDT72V3663L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3663L15PFI-ND.
IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3663L15PFI8
Order 'ic syncfifo 4096x36 15ns 128tqfp - IDT72V3663L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3663L15PFI8-ND.
IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3666L15PF
Order 'ic syncfifo 4096x36 15ns 128tqfp - IDT72V3666L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3666L15PF-ND.
IC SYNCFIFO 4096X36 15NS 128TQFP - IDT72V3666L15PF8
Order 'ic syncfifo 4096x36 15ns 128tqfp - IDT72V3666L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3666L15PF8-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3643L15PF
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3643L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3643L15PF-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3643L15PF8
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3643L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3643L15PF8-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3646L15PF
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3646L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3646L15PF-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3646L15PF8
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3646L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3646L15PF8-ND.
IC SYNCFIFO 2048X36 15NS 128TQFP - IDT72V3653L15PF
Order 'ic syncfifo 2048x36 15ns 128tqfp - IDT72V3653L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3653L15PF-ND.
IC SYNCFIFO 2048X36 15NS 128TQFP - IDT72V3653L15PF8
Order 'ic syncfifo 2048x36 15ns 128tqfp - IDT72V3653L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3653L15PF8-ND.
IC SYNCFIFO 2048X36 15NS 128TQFP - IDT72V3656L15PF
Order 'ic syncfifo 2048x36 15ns 128tqfp - IDT72V3656L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3656L15PF-ND.
IC SYNCFIFO 2048X36 15NS 128TQFP - IDT72V3656L15PF8
Order 'ic syncfifo 2048x36 15ns 128tqfp - IDT72V3656L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3656L15PF8-ND.
IC SYNCFIFO 8192X36 15NS 128TQFP - IDT72V3676L15PF
Order 'ic syncfifo 8192x36 15ns 128tqfp - IDT72V3676L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3676L15PF-ND.
Send this link via E-Mail
Help With This Screen
