IC BIFIFO 2048X36 10NS 128-TQFP - IDT72V3654L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3654L10PF
| Digi-Key Part Number | IDT72V3654L10PF-ND |
36 |
46.69194 |
Extended Price
1680.91 |
| Manufacturer Part Number | IDT72V3654L10PF | |||
| Description | IC BIFIFO 2048X36 10NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3654L10PF
| Technical/Catalog Information | IDT72V3654L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 147kb (4096 x 36) |
| Function | Asynchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3654L10PF IDT72V3654L10PF |
IDT72V3654L10PF Specification Sheet
IC BIFIFO 2048X36 10NS 128-TQFP - IDT72V3654L10PF (IDT72V3654L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3654L10PFIC BIFIFO 2048X36 10NS 128-TQFP - IDT72V3654L10PF
Order 'ic bififo 2048x36 10ns 128-tqfp - IDT72V3654L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3654L10PF-ND.
IC BIFIFO 2048X36 10NS 128-TQFP - IDT72V3654L10PF8
Order 'ic bififo 2048x36 10ns 128-tqfp - IDT72V3654L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3654L10PF8-ND.
IC BIFIFO 65536X36 10NS 128-TQFP - IDT72V36104L10PF
Order 'ic bififo 65536x36 10ns 128-tqfp - IDT72V36104L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L10PF-ND.
IC BIFIFO 65536X36 10NS 128-TQFP - IDT72V36104L10PF8
Order 'ic bififo 65536x36 10ns 128-tqfp - IDT72V36104L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L10PF8-ND.
IC BIFIFO 256X36 10NS 128-TQFP - IDT72V3624L10PF
Order 'ic bififo 256x36 10ns 128-tqfp - IDT72V3624L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3624L10PF-ND.
IC BIFIFO 256X36 10NS 128-TQFP - IDT72V3624L10PF8
Order 'ic bififo 256x36 10ns 128-tqfp - IDT72V3624L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3624L10PF8-ND.
IC BIFIFO 512X36 10NS 128-TQFP - IDT72V3634L10PF
Order 'ic bififo 512x36 10ns 128-tqfp - IDT72V3634L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L10PF-ND.
IC BIFIFO 512X36 10NS 128-TQFP - IDT72V3634L10PF8
Order 'ic bififo 512x36 10ns 128-tqfp - IDT72V3634L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L10PF8-ND.
IC BIFIFO 1024X36 10NS 128-TQFP - IDT72V3644L10PF
Order 'ic bififo 1024x36 10ns 128-tqfp - IDT72V3644L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3644L10PF-ND.
IC BIFIFO 1024X36 10NS 128-TQFP - IDT72V3644L10PF8
Order 'ic bififo 1024x36 10ns 128-tqfp - IDT72V3644L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3644L10PF8-ND.
IC BIFIFO 4096X36 10NS 128-TQFP - IDT72V3664L10PF
Order 'ic bififo 4096x36 10ns 128-tqfp - IDT72V3664L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3664L10PF-ND.
IC BIFIFO 4096X36 10NS 128-TQFP - IDT72V3664L10PF8
Order 'ic bififo 4096x36 10ns 128-tqfp - IDT72V3664L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3664L10PF8-ND.
IC BIFIFO 8192X36 10NS 128-TQFP - IDT72V3674L10PF
Order 'ic bififo 8192x36 10ns 128-tqfp - IDT72V3674L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3674L10PF-ND.
IC BIFIFO 8192X36 10NS 128-TQFP - IDT72V3674L10PF8
Order 'ic bififo 8192x36 10ns 128-tqfp - IDT72V3674L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3674L10PF8-ND.
IC BIFIFO 16384X36 10NS 128-TQFP - IDT72V3684L10PF
Order 'ic bififo 16384x36 10ns 128-tqfp - IDT72V3684L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3684L10PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V3654L10PF
Send this link via E-Mail
Help With This Screen
