IC FIFO SS 2048X36 6NS 128-TQFP - IDT72V3650L6PF
| Digi-Key Part Number | IDT72V3650L6PF-ND |
36 |
44.76611 |
Extended Price
1611.58 |
| Manufacturer Part Number | IDT72V3650L6PF | |||
| Description | IC FIFO SS 2048X36 6NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3650L6PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (2048 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3650L6PF IDT72V3650L6PF |
IDT72V3650L6PF Specification Sheet
IC FIFO SS 2048X36 6NS 128-TQFP - IDT72V3650L6PF (IDT72V3650L6PF-ND)
Related parts :IC FIFO SS 2048X36 6NS 128-TQFP - IDT72V3650L6PF
Order 'ic fifo ss 2048x36 6ns 128-tqfp - IDT72V3650L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L6PF-ND.
IC FIFO SS 2048X36 6NS 128-TQFP - IDT72V3650L6PF8
Order 'ic fifo ss 2048x36 6ns 128-tqfp - IDT72V3650L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L6PF8-ND.
IC FIFO SS 2048X36 6NS 128-TQFP - IDT72V3650L6PFG
Order 'ic fifo ss 2048x36 6ns 128-tqfp - IDT72V3650L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L6PFG-ND.
IC FIFO SS 2048X36 6NS 128-TQFP - IDT72V3650L6PFG8
Order 'ic fifo ss 2048x36 6ns 128-tqfp - IDT72V3650L6PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L6PFG8-ND.
IC FIFO SS 1024X36 6NS 128-TQFP - IDT72V3640L6PF
Order 'ic fifo ss 1024x36 6ns 128-tqfp - IDT72V3640L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L6PF-ND.
IC FIFO SS 1024X36 6NS 128-TQFP - IDT72V3640L6PF8
Order 'ic fifo ss 1024x36 6ns 128-tqfp - IDT72V3640L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L6PF8-ND.
IC FIFO SS 2048X36 10NS 128-TQFP - IDT72V3650L10PF
Order 'ic fifo ss 2048x36 10ns 128-tqfp - IDT72V3650L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L10PF-ND.
IC FIFO SS 2048X36 10NS 128-TQFP - IDT72V3650L10PF8
Order 'ic fifo ss 2048x36 10ns 128-tqfp - IDT72V3650L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L10PF8-ND.
IC FIFO SS 2048X36 15NS 128-TQFP - IDT72V3650L15PF
Order 'ic fifo ss 2048x36 15ns 128-tqfp - IDT72V3650L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L15PF-ND.
IC FIFO SS 2048X36 15NS 128-TQFP - IDT72V3650L15PF8
Order 'ic fifo ss 2048x36 15ns 128-tqfp - IDT72V3650L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L15PF8-ND.
IC FIFO SS 2048X36 15NS 128-TQFP - IDT72V3650L15PFI
Order 'ic fifo ss 2048x36 15ns 128-tqfp - IDT72V3650L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L15PFI-ND.
IC FIFO SS 2048X36 15NS 128-TQFP - IDT72V3650L15PFI8
Order 'ic fifo ss 2048x36 15ns 128-tqfp - IDT72V3650L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L15PFI8-ND.
IC FIFO SS 4096X36 6NS 128-TQFP - IDT72V3660L6PF
Order 'ic fifo ss 4096x36 6ns 128-tqfp - IDT72V3660L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3660L6PF-ND.
IC FIFO SS 4096X36 6NS 128-TQFP - IDT72V3660L6PF8
Order 'ic fifo ss 4096x36 6ns 128-tqfp - IDT72V3660L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3660L6PF8-ND.
IC FIFO SS 4096X36 6NS 128-TQFP - IDT72V3660L6PFG8
Order 'ic fifo ss 4096x36 6ns 128-tqfp - IDT72V3660L6PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3660L6PFG8-ND.
Send this link via E-Mail
Help With This Screen
