IC SYNCFIFO 1024X36 15NS 132PQFP - IDT72V3641L15PQF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3641L15PQF
| Digi-Key Part Number | IDT72V3641L15PQF-ND |
36 |
42.44389 |
Extended Price
1527.98 |
| Manufacturer Part Number | IDT72V3641L15PQF | |||
| Description | IC SYNCFIFO 1024X36 15NS 132PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3641L15PQF
| Technical/Catalog Information | IDT72V3641L15PQF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36.8kb (1024 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3641L15PQF IDT72V3641L15PQF |
IDT72V3641L15PQF Specification Sheet
IC SYNCFIFO 1024X36 15NS 132PQFP - IDT72V3641L15PQF (IDT72V3641L15PQF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3641L15PQFIC SYNCFIFO 1024X36 15NS 132PQFP - IDT72V3641L15PQF
Order 'ic syncfifo 1024x36 15ns 132pqfp - IDT72V3641L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3641L15PQF-ND.
IC SYNCFIFO 1024X36 15NS 120TQFP - IDT72V3641L15PF
Order 'ic syncfifo 1024x36 15ns 120tqfp - IDT72V3641L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3641L15PF-ND.
IC SYNCFIFO 1024X36 15NS 120TQFP - IDT72V3641L15PF8
Order 'ic syncfifo 1024x36 15ns 120tqfp - IDT72V3641L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3641L15PF8-ND.
IC SYNCFIFO 1024X36 15NS 120TQFP - IDT72V3641L15PFG
Order 'ic syncfifo 1024x36 15ns 120tqfp - IDT72V3641L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3641L15PFG-ND.
IC SYNCFIFO 1024X36 15NS 120TQFP - IDT72V3641L15PFG8
Order 'ic syncfifo 1024x36 15ns 120tqfp - IDT72V3641L15PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3641L15PFG8-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3643L15PF
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3643L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3643L15PF-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3643L15PF8
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3643L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3643L15PF8-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3646L15PF
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3646L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3646L15PF-ND.
IC SYNCFIFO 1024X36 15NS 128TQFP - IDT72V3646L15PF8
Order 'ic syncfifo 1024x36 15ns 128tqfp - IDT72V3646L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3646L15PF8-ND.
IC SYNCFIFO 2048X36 15NS 132PQFP - IDT72V3651L15PQF
Order 'ic syncfifo 2048x36 15ns 132pqfp - IDT72V3651L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3651L15PQF-ND.
IC SYNCFIFO 1024X36 20NS 132PQFP - IDT72V3641L20PQF
Order 'ic syncfifo 1024x36 20ns 132pqfp - IDT72V3641L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3641L20PQF-ND.
IC SYNCFIFO 256X36 15NS 128-TQFP - IDT72V3626L15PF
Order 'ic syncfifo 256x36 15ns 128-tqfp - IDT72V3626L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3626L15PF-ND.
IC SYNCFIFO 256X36 15NS 128-TQFP - IDT72V3626L15PF8
Order 'ic syncfifo 256x36 15ns 128-tqfp - IDT72V3626L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3626L15PF8-ND.
IC SYNCFIFO 512X36 15NS 120-TQFP - IDT72V3631L15PF
Order 'ic syncfifo 512x36 15ns 120-tqfp - IDT72V3631L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3631L15PF-ND.
IC SYNCFIFO 512X36 15NS 120-TQFP - IDT72V3631L15PF8
Order 'ic syncfifo 512x36 15ns 120-tqfp - IDT72V3631L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3631L15PF8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3641L15PQF
Send this link via E-Mail
Help With This Screen
