IC SYNCFIFO 512X36 15NS 128-TQFP - IDT72V3636L15PF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V3636L15PF-ND |
72 |
36.90000 |
Extended Price
2656.80 |
| Manufacturer Part Number | IDT72V3636L15PF | |||
| Description | IC SYNCFIFO 512X36 15NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3636L15PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36.8kb (512 x 36 x 2) |
| Function | Asynchronous, Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3636L15PF IDT72V3636L15PF |
IDT72V3636L15PF Specification Sheet
IC SYNCFIFO 512X36 15NS 128-TQFP - IDT72V3636L15PF (IDT72V3636L15PF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SYNCFIFO 512X36 15NS 128-TQFP - IDT72V3636L15PF
Order 'ic syncfifo 512x36 15ns 128-tqfp - IDT72V3636L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3636L15PF-ND.
IC SYNCFIFO 512X36 15NS 128-TQFP - IDT72V3636L15PF8
Order 'ic syncfifo 512x36 15ns 128-tqfp - IDT72V3636L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3636L15PF8-ND.
IC SYNCFIFO 256X36 15NS 128-TQFP - IDT72V3626L15PF
Order 'ic syncfifo 256x36 15ns 128-tqfp - IDT72V3626L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3626L15PF-ND.
IC SYNCFIFO 256X36 15NS 128-TQFP - IDT72V3626L15PF8
Order 'ic syncfifo 256x36 15ns 128-tqfp - IDT72V3626L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3626L15PF8-ND.
IC BIFIFO 512X36 15NS 128-TQFP - IDT72V3634L15PF
Order 'ic bififo 512x36 15ns 128-tqfp - IDT72V3634L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L15PF-ND.
IC BIFIFO 512X36 15NS 128-TQFP - IDT72V3634L15PF8
Order 'ic bififo 512x36 15ns 128-tqfp - IDT72V3634L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3634L15PF8-ND.
IC SYNCFIFO 512X36 10NS 128-TQFP - IDT72V3636L10PF
Order 'ic syncfifo 512x36 10ns 128-tqfp - IDT72V3636L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3636L10PF-ND.
IC SYNCFIFO 512X36 10NS 128-TQFP - IDT72V3636L10PF8
Order 'ic syncfifo 512x36 10ns 128-tqfp - IDT72V3636L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3636L10PF8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36100L15PF
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36100L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L15PF-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36100L15PF8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36100L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L15PF8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36100L15PFI8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36100L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L15PFI8-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36103L15PF
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36103L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36103L15PF-ND.
IC FIFO 65536X36 15NS 128-TQFP - IDT72V36103L15PF8
Order 'ic fifo 65536x36 15ns 128-tqfp - IDT72V36103L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36103L15PF8-ND.
IC BIFIFO 65536X36 15NS 128-TQFP - IDT72V36104L15PF
Order 'ic bififo 65536x36 15ns 128-tqfp - IDT72V36104L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L15PF-ND.
IC BIFIFO 65536X36 15NS 128-TQFP - IDT72V36104L15PF8
Order 'ic bififo 65536x36 15ns 128-tqfp - IDT72V36104L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L15PF8-ND.
Send this link via E-Mail
Help With This Screen
