IC BIFIFO 64X36 12NS 132-PQFP - IDT72V3614L12PQF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V3614L12PQF-ND |
|
|
Extended Price
|
| Manufacturer Part Number | IDT72V3614L12PQF | |||
| Description | IC BIFIFO 64X36 12NS 132-PQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3614L12PQF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.6kb (64 x 36 x 2) |
| Function | Asynchronous, Synchronous |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Data Rate | 83MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 12ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3614L12PQF IDT72V3614L12PQF |
IDT72V3614L12PQF Specification Sheet
IC BIFIFO 64X36 12NS 132-PQFP - IDT72V3614L12PQF (IDT72V3614L12PQF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BIFIFO 64X36 12NS 132-PQFP - IDT72V3614L12PQF
Order 'ic bififo 64x36 12ns 132-pqfp - IDT72V3614L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3614L12PQF-ND.
IC BIFIFO 64X36 12NS 132-PQFP - IDT72V3612L12PQF
Order 'ic bififo 64x36 12ns 132-pqfp - IDT72V3612L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L12PQF-ND.
IC BIFIFO 64X36 15NS 132-PQFP - IDT72V3612L15PQF
Order 'ic bififo 64x36 15ns 132-pqfp - IDT72V3612L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L15PQF-ND.
IC BIFIFO 64X36 20NS 132-PQFP - IDT72V3612L20PQF
Order 'ic bififo 64x36 20ns 132-pqfp - IDT72V3612L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L20PQF-ND.
IC BIFIFO 64X36 15NS 132-PQFP - IDT72V3614L15PQF
Order 'ic bififo 64x36 15ns 132-pqfp - IDT72V3614L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3614L15PQF-ND.
IC BIFIFO 64X36 20NS 132-PQFP - IDT72V3614L20PQF
Order 'ic bififo 64x36 20ns 132-pqfp - IDT72V3614L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3614L20PQF-ND.
IC BIFIFO 256X36X2 10NS 132-PQFP - IDT72V3622L10PQF
Order 'ic bififo 256x36x2 10ns 132-pqfp - IDT72V3622L10PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3622L10PQF-ND.
IC BIFIFO 256X36X2 15NS 132-PQFP - IDT72V3622L15PQF
Order 'ic bififo 256x36x2 15ns 132-pqfp - IDT72V3622L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3622L15PQF-ND.
IC BIFIFO 512X36X2 10NS 132-PQFP - IDT72V3632L10PQF
Order 'ic bififo 512x36x2 10ns 132-pqfp - IDT72V3632L10PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3632L10PQF-ND.
IC BIFIFO 512X36X2 15NS 132-PQFP - IDT72V3632L15PQF
Order 'ic bififo 512x36x2 15ns 132-pqfp - IDT72V3632L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3632L15PQF-ND.
IC BIFIFO 2048X36 10NS 132-PQFP - IDT72V3652L10PQF
Order 'ic bififo 2048x36 10ns 132-pqfp - IDT72V3652L10PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3652L10PQF-ND.
IC BIFIFO 2048X36 15NS 132-PQFP - IDT72V3652L15PQF
Order 'ic bififo 2048x36 15ns 132-pqfp - IDT72V3652L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3652L15PQF-ND.
IC BIFIFO 4096X36 10NS 132-PQFP - IDT72V3662L10PQF
Order 'ic bififo 4096x36 10ns 132-pqfp - IDT72V3662L10PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3662L10PQF-ND.
IC BIFIFO 4096X36 15NS 132-PQFP - IDT72V3662L15PQF
Order 'ic bififo 4096x36 15ns 132-pqfp - IDT72V3662L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3662L15PQF-ND.
IC BIFIFO 8192X36 10NS 132-PQFP - IDT72V3672L10PQF
Order 'ic bififo 8192x36 10ns 132-pqfp - IDT72V3672L10PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3672L10PQF-ND.
Send this link via E-Mail
Help With This Screen
