IC FIFO CLOCK 64X36 15NS 132PQFP - IDT72V3613L15PQF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V3613L15PQF-ND |
36 |
32.85111 |
Extended Price
1182.64 |
| Manufacturer Part Number | IDT72V3613L15PQF | |||
| Description | IC FIFO CLOCK 64X36 15NS 132PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V3613L15PQF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (64 x 36) |
| Function | Synchronous |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3613L15PQF IDT72V3613L15PQF |
IDT72V3613L15PQF Specification Sheet
IC FIFO CLOCK 64X36 15NS 132PQFP - IDT72V3613L15PQF (IDT72V3613L15PQF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO CLOCK 64X36 15NS 132PQFP - IDT72V3613L15PQF
Order 'ic fifo clock 64x36 15ns 132pqfp - IDT72V3613L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L15PQF-ND.
IC FIFO CLOCK 64X36 15NS 120TQFP - IDT72V3613L15PF
Order 'ic fifo clock 64x36 15ns 120tqfp - IDT72V3613L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L15PF-ND.
IC FIFO CLOCK 64X36 15NS 120TQFP - IDT72V3613L15PF8
Order 'ic fifo clock 64x36 15ns 120tqfp - IDT72V3613L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L15PF8-ND.
IC FIFO SYNC 64X36 15NS 120-TQFP - IDT72V3611L15PF
Order 'ic fifo sync 64x36 15ns 120-tqfp - IDT72V3611L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L15PF-ND.
IC FIFO SYNC 64X36 15NS 120-TQFP - IDT72V3611L15PF8
Order 'ic fifo sync 64x36 15ns 120-tqfp - IDT72V3611L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L15PF8-ND.
IC FIFO SYNC 64X36 15NS 132-PQFP - IDT72V3611L15PQF
Order 'ic fifo sync 64x36 15ns 132-pqfp - IDT72V3611L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L15PQF-ND.
IC FIFO CLOCK 64X36 12NS 132PQFP - IDT72V3613L12PQF
Order 'ic fifo clock 64x36 12ns 132pqfp - IDT72V3613L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PQF-ND.
IC FIFO CLOCK 64X36 20NS 132PQFP - IDT72V3613L20PQF
Order 'ic fifo clock 64x36 20ns 132pqfp - IDT72V3613L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L20PQF-ND.
IC FIFO ASYNC 512X9 15NS 32-PLCC - IDT7201LA15JG
Order 'ic fifo async 512x9 15ns 32-plcc - IDT7201LA15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1488-5-ND.
IC FIFO ASYNC 1024X9 15NS 32PLCC - IDT7202LA15J
Order 'ic fifo async 1024x9 15ns 32plcc - IDT7202LA15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1490-5-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72251L15PF
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72251L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1498-ND.
IC FIFO ASYNC 1024X9 15NS 32PLCC - IDT72V02L15JG
Order 'ic fifo async 1024x9 15ns 32plcc - IDT72V02L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1506-5-ND.
IC FIFO SYNC 256X18 15NS 64STQFP - IDT72V205L15TF
Order 'ic fifo sync 256x18 15ns 64stqfp - IDT72V205L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1510-ND.
IC FIFO SYNC 3.3V 15NS 64-TQFP - IDT72V2111L15PFGI
Order 'ic fifo sync 3.3v 15ns 64-tqfp - IDT72V2111L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1512-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PFGI
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1514-ND.
Send this link via E-Mail
Help With This Screen
