IC FIFO CLOCK 64X36 12NS 120TQFP - IDT72V3613L12PF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V3613L12PF8
| Digi-Key Part Number | IDT72V3613L12PF8-ND |
750 |
23.28300 |
Extended Price
17462.25 |
| Manufacturer Part Number | IDT72V3613L12PF8 | |||
| Description | IC FIFO CLOCK 64X36 12NS 120TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V3613L12PF8
| Technical/Catalog Information | IDT72V3613L12PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (64 x 36) |
| Function | Synchronous |
| Package / Case | 120-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 83MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 12ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3613L12PF8 IDT72V3613L12PF8 |
IDT72V3613L12PF8 Specification Sheet
IC FIFO CLOCK 64X36 12NS 120TQFP - IDT72V3613L12PF8 (IDT72V3613L12PF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V3613L12PF8IC FIFO CLOCK 64X36 12NS 120TQFP - IDT72V3613L12PF8
Order 'ic fifo clock 64x36 12ns 120tqfp - IDT72V3613L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PF8-ND.
IC FIFO CLOCK 64X36 12NS 120TQFP - IDT72V3613L12PF
Order 'ic fifo clock 64x36 12ns 120tqfp - IDT72V3613L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PF-ND.
IC FIFO CLOCK 64X36 12NS 132PQFP - IDT72V3613L12PQF
Order 'ic fifo clock 64x36 12ns 132pqfp - IDT72V3613L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L12PQF-ND.
IC FIFO CLOCK 64X36 15NS 120TQFP - IDT72V3613L15PF
Order 'ic fifo clock 64x36 15ns 120tqfp - IDT72V3613L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L15PF-ND.
IC FIFO CLOCK 64X36 15NS 120TQFP - IDT72V3613L15PF8
Order 'ic fifo clock 64x36 15ns 120tqfp - IDT72V3613L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L15PF8-ND.
IC FIFO CLOCK 64X36 20NS 120TQFP - IDT72V3613L20PF
Order 'ic fifo clock 64x36 20ns 120tqfp - IDT72V3613L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L20PF-ND.
IC FIFO CLOCK 64X36 20NS 120TQFP - IDT72V3613L20PF8
Order 'ic fifo clock 64x36 20ns 120tqfp - IDT72V3613L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L20PF8-ND.
IC FIFO ASYNC 1024X9 12NS 32PLCC - IDT7202LA12JG
Order 'ic fifo async 1024x9 12ns 32plcc - IDT7202LA12JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1489-5-ND.
IC FIFO ASYNC 4096X9 12NS 32PLCC - IDT7204L12JG
Order 'ic fifo async 4096x9 12ns 32plcc - IDT7204L12JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1492-5-ND.
IC FIFO ASYNC 4096X9 12NS 28PDIP - IDT7204L12TPG
Order 'ic fifo async 4096x9 12ns 28pdip - IDT7204L12TPG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1493-5-ND.
IC FIFO 512X9 SYNC 12NS 32-PLCC - IDT72211L12JGI8
Order 'ic fifo 512x9 sync 12ns 32-plcc - IDT72211L12JGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L12JGI8-ND.
IC FIFO CLOCK 64X36 15NS 132PQFP - IDT72V3613L15PQF
Order 'ic fifo clock 64x36 15ns 132pqfp - IDT72V3613L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L15PQF-ND.
IC FIFO CLOCK 64X36 20NS 132PQFP - IDT72V3613L20PQF
Order 'ic fifo clock 64x36 20ns 132pqfp - IDT72V3613L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3613L20PQF-ND.
IC BIFIFO 64X36 12NS 120-TQFP - IDT72V3612L12PF
Order 'ic bififo 64x36 12ns 120-tqfp - IDT72V3612L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L12PF-ND.
IC BIFIFO 64X36 12NS 120-TQFP - IDT72V3612L12PF8
Order 'ic bififo 64x36 12ns 120-tqfp - IDT72V3612L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L12PF8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V3613L12PF8
Send this link via E-Mail
Help With This Screen
