IC FIFO SYNC 64X36 20NS 120-TQFP - IDT72V3611L20PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3611L20PF
| Digi-Key Part Number | IDT72V3611L20PF-ND |
45 |
31.67311 |
Extended Price
1425.29 |
| Manufacturer Part Number | IDT72V3611L20PF | |||
| Description | IC FIFO SYNC 64X36 20NS 120-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3611L20PF
| Technical/Catalog Information | IDT72V3611L20PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (64 x 36) |
| Function | Synchronous |
| Package / Case | 120-TQFP |
| Packaging | Tray |
| Data Rate | 50MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V3611L20PF IDT72V3611L20PF |
IDT72V3611L20PF Specification Sheet
IC FIFO SYNC 64X36 20NS 120-TQFP - IDT72V3611L20PF (IDT72V3611L20PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3611L20PFIC FIFO SYNC 64X36 20NS 120-TQFP - IDT72V3611L20PF
Order 'ic fifo sync 64x36 20ns 120-tqfp - IDT72V3611L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L20PF-ND.
IC FIFO SYNC 64X36 20NS 120-TQFP - IDT72V3611L20PF8
Order 'ic fifo sync 64x36 20ns 120-tqfp - IDT72V3611L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L20PF8-ND.
IC FIFO SYNC 64X36 15NS 120-TQFP - IDT72V3611L15PF
Order 'ic fifo sync 64x36 15ns 120-tqfp - IDT72V3611L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L15PF-ND.
IC FIFO SYNC 64X36 15NS 120-TQFP - IDT72V3611L15PF8
Order 'ic fifo sync 64x36 15ns 120-tqfp - IDT72V3611L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3611L15PF8-ND.
IC FIFO SYNC 3.3V CMOS 120-TQFP - IDT72V3642L10PF
Order 'ic fifo sync 3.3v cmos 120-tqfp - IDT72V3642L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1534-ND.
IC BIFIFO 64X36 20NS 120-TQFP - IDT72V3612L20PF
Order 'ic bififo 64x36 20ns 120-tqfp - IDT72V3612L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L20PF-ND.
IC BIFIFO 64X36 20NS 120-TQFP - IDT72V3612L20PF8
Order 'ic bififo 64x36 20ns 120-tqfp - IDT72V3612L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3612L20PF8-ND.
IC BIFIFO 64X36 20NS 120-TQFP - IDT72V3614L20PF
Order 'ic bififo 64x36 20ns 120-tqfp - IDT72V3614L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3614L20PF-ND.
IC BIFIFO 64X36 20NS 120-TQFP - IDT72V3614L20PF8
Order 'ic bififo 64x36 20ns 120-tqfp - IDT72V3614L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3614L20PF8-ND.
IC FIFO SYNC 256X9 20NS 32-TQFP - IDT72V201L20PF
Order 'ic fifo sync 256x9 20ns 32-tqfp - IDT72V201L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20PF-ND.
IC FIFO SYNC 256X9 20NS 32-TQFP - IDT72V201L20PF8
Order 'ic fifo sync 256x9 20ns 32-tqfp - IDT72V201L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20PF8-ND.
IC FIFO SYNC 256X18 20NS 64-TQFP - IDT72V205L20PF
Order 'ic fifo sync 256x18 20ns 64-tqfp - IDT72V205L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L20PF-ND.
IC FIFO SYNC 256X18 20NS 64-TQFP - IDT72V205L20PF8
Order 'ic fifo sync 256x18 20ns 64-tqfp - IDT72V205L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L20PF8-ND.
IC FIFO SYNC 512X9 20NS 32-TQFP - IDT72V211L20PF
Order 'ic fifo sync 512x9 20ns 32-tqfp - IDT72V211L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L20PF-ND.
IC FIFO SYNC 512X9 20NS 32-TQFP - IDT72V211L20PF8
Order 'ic fifo sync 512x9 20ns 32-tqfp - IDT72V211L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L20PF8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V3611L20PF
Send this link via E-Mail
Help With This Screen
