IC FIFO 131072X36 6NS 128-TQFP - IDT72V36110L6PF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V36110L6PF8
| Digi-Key Part Number | IDT72V36110L6PF8-ND |
1000 |
91.76475 |
Extended Price
91764.75 |
| Manufacturer Part Number | IDT72V36110L6PF8 | |||
| Description | IC FIFO 131072X36 6NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V36110L6PF8
| Technical/Catalog Information | IDT72V36110L6PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (131k x 36) |
| Function | Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V36110L6PF8 IDT72V36110L6PF8 |
IDT72V36110L6PF8 Specification Sheet
IC FIFO 131072X36 6NS 128-TQFP - IDT72V36110L6PF8 (IDT72V36110L6PF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V36110L6PF8IC FIFO 131072X36 6NS 128-TQFP - IDT72V36110L6PF8
Order 'ic fifo 131072x36 6ns 128-tqfp - IDT72V36110L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L6PF8-ND.
IC FIFO 131072X36 6NS 128-TQFP - IDT72V36110L6PF
Order 'ic fifo 131072x36 6ns 128-tqfp - IDT72V36110L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L6PF-ND.
IC FIFO 65536X36 6NS 128-TQFP - IDT72V36100L6PF
Order 'ic fifo 65536x36 6ns 128-tqfp - IDT72V36100L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L6PF-ND.
IC FIFO 65536X36 6NS 128-TQFP - IDT72V36100L6PF8
Order 'ic fifo 65536x36 6ns 128-tqfp - IDT72V36100L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L6PF8-ND.
IC FIFO 131072X36 10NS 128-TQFP - IDT72V36110L10PF8
Order 'ic fifo 131072x36 10ns 128-tqfp - IDT72V36110L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L10PF8-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PF
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PF-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PF8
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PF8-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PFI
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PFI-ND.
IC FIFO 131072X36 15NS 128-TQFP - IDT72V36110L15PFI8
Order 'ic fifo 131072x36 15ns 128-tqfp - IDT72V36110L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L15PFI8-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723623L12PF
Order 'ic fifo sync 256x36 128-tqfp - IDT723623L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723623L12PF-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723623L12PF8
Order 'ic fifo sync 256x36 128-tqfp - IDT723623L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723623L12PF8-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723623L15PF
Order 'ic fifo sync 256x36 128-tqfp - IDT723623L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723623L15PF-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723623L15PF8
Order 'ic fifo sync 256x36 128-tqfp - IDT723623L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723623L15PF8-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723624L12PF
Order 'ic fifo sync 256x36 128-tqfp - IDT723624L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723624L12PF-ND.
IC FIFO SYNC 256X36 128-TQFP - IDT723624L12PF8
Order 'ic fifo sync 256x36 128-tqfp - IDT723624L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723624L12PF8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V36110L6PF8
Send this link via E-Mail
Help With This Screen
