IC FIFO 131072X36 6NS 144-BGA - IDT72V36110L6BBG - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BBG
| Digi-Key Part Number | IDT72V36110L6BBG-ND |
10 |
112.36500 |
Extended Price
1123.65 |
| Manufacturer Part Number | IDT72V36110L6BBG | |||
| Description | IC FIFO 131072X36 6NS 144-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V36110L6BBG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (131k x 36) |
| Function | Synchronous |
| Package / Case | 144-BGA |
| Packaging | Tray |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V36110L6BBG IDT72V36110L6BBG |
IDT72V36110L6BBG Specification Sheet
IC FIFO 131072X36 6NS 144-BGA - IDT72V36110L6BBG (IDT72V36110L6BBG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BBGIC FIFO 131072X36 6NS 144-BGA - IDT72V36110L6BBG
Order 'ic fifo 131072x36 6ns 144-bga - IDT72V36110L6BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L6BBG-ND.
IC FIFO 131072X36 6NS 144-BGA - IDT72V36110L6BB8
Order 'ic fifo 131072x36 6ns 144-bga - IDT72V36110L6BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L6BB8-ND.
IC FIFO 131072X36 6NS 144-BGA - IDT72V36110L6BBG8
Order 'ic fifo 131072x36 6ns 144-bga - IDT72V36110L6BBG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L6BBG8-ND.
IC FIFO 65536X36 6NS 144-BGA - IDT72V36100L6BB
Order 'ic fifo 65536x36 6ns 144-bga - IDT72V36100L6BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L6BB-ND.
IC FIFO 65536X36 6NS 144-BGA - IDT72V36100L6BB8
Order 'ic fifo 65536x36 6ns 144-bga - IDT72V36100L6BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L6BB8-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BB
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BB-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BB8
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BB8-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BBGI
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BBGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BBGI-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BBGI8
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BBGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BBGI8-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BBI
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BBI-ND.
IC FIFO SS 1024X36 6NS 144-BGA - IDT72V3640L6BB
Order 'ic fifo ss 1024x36 6ns 144-bga - IDT72V3640L6BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L6BB-ND.
IC FIFO SS 1024X36 6NS 144-BGA - IDT72V3640L6BB8
Order 'ic fifo ss 1024x36 6ns 144-bga - IDT72V3640L6BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3640L6BB8-ND.
IC FIFO SS 2048X36 6NS 144-BGA - IDT72V3650L6BB
Order 'ic fifo ss 2048x36 6ns 144-bga - IDT72V3650L6BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L6BB-ND.
IC FIFO SS 2048X36 6NS 144-BGA - IDT72V3650L6BB8
Order 'ic fifo ss 2048x36 6ns 144-bga - IDT72V3650L6BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3650L6BB8-ND.
IC FIFO SS 4096X36 6NS 144-BGA - IDT72V3660L6BB
Order 'ic fifo ss 4096x36 6ns 144-bga - IDT72V3660L6BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3660L6BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V36110L6BBG
Send this link via E-Mail
Help With This Screen
