IC FIFO 65536X36 10NS 128-TQFP - IDT72V36106L10PF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V36106L10PF8-ND |
1000 |
86.98725 |
Extended Price
86987.25 |
| Manufacturer Part Number | IDT72V36106L10PF8 | |||
| Description | IC FIFO 65536X36 10NS 128-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V36106L10PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (131k x 36) |
| Function | Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V36106L10PF8 IDT72V36106L10PF8 |
IDT72V36106L10PF8 Specification Sheet
IC FIFO 65536X36 10NS 128-TQFP - IDT72V36106L10PF8 (IDT72V36106L10PF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO 65536X36 10NS 128-TQFP - IDT72V36106L10PF8
Order 'ic fifo 65536x36 10ns 128-tqfp - IDT72V36106L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36106L10PF8-ND.
IC FIFO 65536X36 10NS 128-TQFP - IDT72V36100L10PF
Order 'ic fifo 65536x36 10ns 128-tqfp - IDT72V36100L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L10PF-ND.
IC FIFO 65536X36 10NS 128-TQFP - IDT72V36100L10PF8
Order 'ic fifo 65536x36 10ns 128-tqfp - IDT72V36100L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L10PF8-ND.
IC FIFO 65536X36 10NS 128-TQFP - IDT72V36103L10PF
Order 'ic fifo 65536x36 10ns 128-tqfp - IDT72V36103L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36103L10PF-ND.
IC FIFO 65536X36 10NS 128-TQFP - IDT72V36103L10PF8
Order 'ic fifo 65536x36 10ns 128-tqfp - IDT72V36103L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36103L10PF8-ND.
IC FIFO 65536X36 10NS 128-TQFP - IDT72V36106L10PF
Order 'ic fifo 65536x36 10ns 128-tqfp - IDT72V36106L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36106L10PF-ND.
IC BIFIFO 65536X36 10NS 128-TQFP - IDT72V36104L10PF
Order 'ic bififo 65536x36 10ns 128-tqfp - IDT72V36104L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L10PF-ND.
IC BIFIFO 65536X36 10NS 128-TQFP - IDT72V36104L10PF8
Order 'ic bififo 65536x36 10ns 128-tqfp - IDT72V36104L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36104L10PF8-ND.
IC FIFO 131072X36 10NS 128-TQFP - IDT72V36110L10PF8
Order 'ic fifo 131072x36 10ns 128-tqfp - IDT72V36110L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L10PF8-ND.
IC FIFO 16384X36 10NS 128-TQFP - IDT72V3683L10PF
Order 'ic fifo 16384x36 10ns 128-tqfp - IDT72V3683L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3683L10PF-ND.
IC FIFO 16384X36 10NS 128-TQFP - IDT72V3683L10PF8
Order 'ic fifo 16384x36 10ns 128-tqfp - IDT72V3683L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3683L10PF8-ND.
IC FIFO 16384X36 10NS 128-TQFP - IDT72V3686L10PF
Order 'ic fifo 16384x36 10ns 128-tqfp - IDT72V3686L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3686L10PF-ND.
IC FIFO 16384X36 10NS 128-TQFP - IDT72V3686L10PF8
Order 'ic fifo 16384x36 10ns 128-tqfp - IDT72V3686L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3686L10PF8-ND.
IC FIFO 32768X36 10NS 128-TQFP - IDT72V3693L10PF
Order 'ic fifo 32768x36 10ns 128-tqfp - IDT72V3693L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3693L10PF-ND.
IC FIFO 32768X36 10NS 128-TQFP - IDT72V3693L10PF8
Order 'ic fifo 32768x36 10ns 128-tqfp - IDT72V3693L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V3693L10PF8-ND.
Send this link via E-Mail
Help With This Screen
