IC FIFO SS 65536X18 15NS 64STQFP - IDT72V285L15TF
| Digi-Key Part Number | IDT72V285L15TF-ND |
80 |
67.04000 |
Extended Price
5363.20 |
| Manufacturer Part Number | IDT72V285L15TF | |||
| Description | IC FIFO SS 65536X18 15NS 64STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V285L15TF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 1.1Mb (65536 x 18) |
| Function | Asynchronous |
| Package / Case | 64-STQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V285L15TF IDT72V285L15TF |
IDT72V285L15TF Specification Sheet
IC FIFO SS 65536X18 15NS 64STQFP - IDT72V285L15TF (IDT72V285L15TF-ND)
Related parts :IC FIFO SS 65536X18 15NS 64STQFP - IDT72V285L15TF
Order 'ic fifo ss 65536x18 15ns 64stqfp - IDT72V285L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L15TF-ND.
IC FIFO SS 65536X18 15NS 64STQFP - IDT72V285L15TF8
Order 'ic fifo ss 65536x18 15ns 64stqfp - IDT72V285L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L15TF8-ND.
IC FIFO SS 65536X18 15NS 64STQFP - IDT72V285L15TFI
Order 'ic fifo ss 65536x18 15ns 64stqfp - IDT72V285L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L15TFI-ND.
IC FIFO SS 65536X18 15NS 64STQFP - IDT72V285L15TFI8
Order 'ic fifo ss 65536x18 15ns 64stqfp - IDT72V285L15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L15TFI8-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TF
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TF-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TF8
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TF8-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFGI
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFGI-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFGI8
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFGI8-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFI
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFI-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFI8
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFI8-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TF-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF8
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TF8-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TFI
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TFI-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TFI8
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TFI8-ND.
IC FIFO SS 65536X18 15NS 64-TQFP - IDT72V285L15PF
Order 'ic fifo ss 65536x18 15ns 64-tqfp - IDT72V285L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L15PF-ND.
Send this link via E-Mail
Help With This Screen
