IC FIFO SS 32768X18 20NS 64STQFP - IDT72V275L20TF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V275L20TF8-ND |
1250 |
44.62675 |
Extended Price
55783.44 |
| Manufacturer Part Number | IDT72V275L20TF8 | |||
| Description | IC FIFO SS 32768X18 20NS 64STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | IDT72V275L20TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 589.8kb (32768 x 18) |
| Function | Synchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V275L20TF8 IDT72V275L20TF8 |
IDT72V275L20TF8 Specification Sheet
IC FIFO SS 32768X18 20NS 64STQFP - IDT72V275L20TF8 (IDT72V275L20TF8-ND) - Integrated Circuits (ICs)
Related partsIC FIFO SS 32768X18 20NS 64STQFP - IDT72V275L20TF8
Order 'ic fifo ss 32768x18 20ns 64stqfp - IDT72V275L20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L20TF8-ND.
IC FIFO SS 32768X18 20NS 64STQFP - IDT72V275L20TF
Order 'ic fifo ss 32768x18 20ns 64stqfp - IDT72V275L20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L20TF-ND.
IC FIFO SS 16384X18 20NS 64STQFP - IDT72V265LA20TF
Order 'ic fifo ss 16384x18 20ns 64stqfp - IDT72V265LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA20TF-ND.
IC FIFO SS 16384X18 20NS 64STQFP - IDT72V265LA20TF8
Order 'ic fifo ss 16384x18 20ns 64stqfp - IDT72V265LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA20TF8-ND.
IC FIFO SS 32768X18 20NS 64-TQFP - IDT72V275L20PF
Order 'ic fifo ss 32768x18 20ns 64-tqfp - IDT72V275L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L20PF-ND.
IC FIFO SS 32768X18 20NS 64-TQFP - IDT72V275L20PF8
Order 'ic fifo ss 32768x18 20ns 64-tqfp - IDT72V275L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L20PF8-ND.
IC FIFO SS 65536X18 20NS 64STQFP - IDT72V285L20TF
Order 'ic fifo ss 65536x18 20ns 64stqfp - IDT72V285L20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L20TF-ND.
IC FIFO SS 65536X18 20NS 64STQFP - IDT72V285L20TF8
Order 'ic fifo ss 65536x18 20ns 64stqfp - IDT72V285L20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L20TF8-ND.
IC FIFO SS 131072X9 20NS 64STQFP - IDT72V291L20TF
Order 'ic fifo ss 131072x9 20ns 64stqfp - IDT72V291L20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V291L20TF-ND.
IC FIFO SS 131072X9 20NS 64STQFP - IDT72V291L20TF8
Order 'ic fifo ss 131072x9 20ns 64stqfp - IDT72V291L20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V291L20TF8-ND.
IC FIFO SS 32768X18 10NS 64STQFP - IDT72V275L10TF
Order 'ic fifo ss 32768x18 10ns 64stqfp - IDT72V275L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L10TF-ND.
IC FIFO SS 32768X18 10NS 64STQFP - IDT72V275L10TF8
Order 'ic fifo ss 32768x18 10ns 64stqfp - IDT72V275L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L10TF8-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TF-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF8
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TF8-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TFI
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TFI-ND.
Options for
Send this link via E-Mail
Help With This Screen
