IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V275L15TF8
| Digi-Key Part Number | IDT72V275L15TF8-ND |
1250 |
44.62675 |
Extended Price
55783.44 |
| Manufacturer Part Number | IDT72V275L15TF8 | |||
| Description | IC FIFO SS 32768X18 15NS 64STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V275L15TF8
| Technical/Catalog Information | IDT72V275L15TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 589.8kb (32768 x 18) |
| Function | Synchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V275L15TF8 IDT72V275L15TF8 |
IDT72V275L15TF8 Specification Sheet
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF8 (IDT72V275L15TF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V275L15TF8IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF8
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TF8-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TF
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TF-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TFI
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TFI-ND.
IC FIFO SS 32768X18 15NS 64STQFP - IDT72V275L15TFI8
Order 'ic fifo ss 32768x18 15ns 64stqfp - IDT72V275L15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15TFI8-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TF
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TF-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TF8
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TF8-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFGI
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFGI-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFGI8
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFGI8-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFI
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFI-ND.
IC FIFO SS 16384X18 15NS 64STQFP - IDT72V265LA15TFI8
Order 'ic fifo ss 16384x18 15ns 64stqfp - IDT72V265LA15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA15TFI8-ND.
IC FIFO SS 32768X18 15NS 64-TQFP - IDT72V275L15PF
Order 'ic fifo ss 32768x18 15ns 64-tqfp - IDT72V275L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15PF-ND.
IC FIFO SS 32768X18 15NS 64-TQFP - IDT72V275L15PF8
Order 'ic fifo ss 32768x18 15ns 64-tqfp - IDT72V275L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15PF8-ND.
IC FIFO SS 32768X18 15NS 64-TQFP - IDT72V275L15PFG8
Order 'ic fifo ss 32768x18 15ns 64-tqfp - IDT72V275L15PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15PFG8-ND.
IC FIFO SS 32768X18 15NS 64-TQFP - IDT72V275L15PFGI
Order 'ic fifo ss 32768x18 15ns 64-tqfp - IDT72V275L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15PFGI-ND.
IC FIFO SS 32768X18 15NS 64-TQFP - IDT72V275L15PFGI8
Order 'ic fifo ss 32768x18 15ns 64-tqfp - IDT72V275L15PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L15PFGI8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V275L15TF8
Send this link via E-Mail
Help With This Screen
