IC FIFO SS 16384X18 10NS 64STQFP - IDT72V265LA10TFG8
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V265LA10TFG8
| Digi-Key Part Number | IDT72V265LA10TFG8-ND |
1250 |
36.98750 |
Extended Price
46234.38 |
| Manufacturer Part Number | IDT72V265LA10TFG8 | |||
| Description | IC FIFO SS 16384X18 10NS 64STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V265LA10TFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 294kb (16384 x 18) |
| Function | Synchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V265LA10TFG8 IDT72V265LA10TFG8 |
IDT72V265LA10TFG8 Specification Sheet
IC FIFO SS 16384X18 10NS 64STQFP - IDT72V265LA10TFG8 (IDT72V265LA10TFG8-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V265LA10TFG8IC FIFO SS 16384X18 10NS 64STQFP - IDT72V265LA10TFG8
Order 'ic fifo ss 16384x18 10ns 64stqfp - IDT72V265LA10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10TFG8-ND.
IC FIFO SS 16384X18 10NS 64STQFP - IDT72V265LA10TF
Order 'ic fifo ss 16384x18 10ns 64stqfp - IDT72V265LA10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10TF-ND.
IC FIFO SS 16384X18 10NS 64STQFP - IDT72V265LA10TF8
Order 'ic fifo ss 16384x18 10ns 64stqfp - IDT72V265LA10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10TF8-ND.
IC FIFO SS 16384X18 10NS 64STQFP - IDT72V265LA10TFG
Order 'ic fifo ss 16384x18 10ns 64stqfp - IDT72V265LA10TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10TFG-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PF
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PF-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PF8
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PF8-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PFG
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PFG-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PFG8
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PFG8-ND.
IC FIFO SS 32768X18 10NS 64STQFP - IDT72V275L10TF
Order 'ic fifo ss 32768x18 10ns 64stqfp - IDT72V275L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L10TF-ND.
IC FIFO SS 32768X18 10NS 64STQFP - IDT72V275L10TF8
Order 'ic fifo ss 32768x18 10ns 64stqfp - IDT72V275L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L10TF8-ND.
IC FIFO SS 65536X18 10NS 64STQFP - IDT72V285L10TF
Order 'ic fifo ss 65536x18 10ns 64stqfp - IDT72V285L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L10TF-ND.
IC FIFO SS 65536X18 10NS 64STQFP - IDT72V285L10TF8
Order 'ic fifo ss 65536x18 10ns 64stqfp - IDT72V285L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L10TF8-ND.
IC FIFO SS 65536X18 10NS 64STQFP - IDT72V285L10TFG
Order 'ic fifo ss 65536x18 10ns 64stqfp - IDT72V285L10TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L10TFG-ND.
IC FIFO SS 65536X18 10NS 64STQFP - IDT72V285L10TFG8
Order 'ic fifo ss 65536x18 10ns 64stqfp - IDT72V285L10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V285L10TFG8-ND.
IC FIFO SS 131072X9 10NS 64STQFP - IDT72V291L10TF
Order 'ic fifo ss 131072x9 10ns 64stqfp - IDT72V291L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V291L10TF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V265LA10TFG8
Send this link via E-Mail
Help With This Screen
