IC FIFO SS 16384X9 10NS 64-STQFP - IDT72V261LA10TF8
| Digi-Key Part Number | IDT72V261LA10TF8-ND |
1250 |
29.43750 |
Extended Price
36796.88 |
| Manufacturer Part Number | IDT72V261LA10TF8 | |||
| Description | IC FIFO SS 16384X9 10NS 64-STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V261LA10TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 147kb (8192 x 18) |
| Function | Synchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V261LA10TF8 IDT72V261LA10TF8 |
IDT72V261LA10TF8 Specification Sheet
IC FIFO SS 16384X9 10NS 64-STQFP - IDT72V261LA10TF8 (IDT72V261LA10TF8-ND)
Related parts :IC FIFO SS 16384X9 10NS 64-STQFP - IDT72V261LA10TF8
Order 'ic fifo ss 16384x9 10ns 64-stqfp - IDT72V261LA10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA10TF8-ND.
IC FIFO SS 16384X9 10NS 64-STQFP - IDT72V261LA10TF
Order 'ic fifo ss 16384x9 10ns 64-stqfp - IDT72V261LA10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA10TF-ND.
IC FIFO SS 8192X18 10NS 64-STQFP - IDT72V255LA10TF
Order 'ic fifo ss 8192x18 10ns 64-stqfp - IDT72V255LA10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10TF-ND.
IC FIFO SS 8192X18 10NS 64-STQFP - IDT72V255LA10TF8
Order 'ic fifo ss 8192x18 10ns 64-stqfp - IDT72V255LA10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10TF8-ND.
IC FIFO SS 8192X18 10NS 64-STQFP - IDT72V255LA10TFG8
Order 'ic fifo ss 8192x18 10ns 64-stqfp - IDT72V255LA10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10TFG8-ND.
IC FIFO SS 32768X9 10NS 64-STQFP - IDT72V271LA10TF
Order 'ic fifo ss 32768x9 10ns 64-stqfp - IDT72V271LA10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V271LA10TF-ND.
IC FIFO SS 32768X9 10NS 64-STQFP - IDT72V271LA10TF8
Order 'ic fifo ss 32768x9 10ns 64-stqfp - IDT72V271LA10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V271LA10TF8-ND.
IC FIFO SS 65536X9 10NS 64-STQFP - IDT72V281L10TF
Order 'ic fifo ss 65536x9 10ns 64-stqfp - IDT72V281L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V281L10TF-ND.
IC FIFO SS 65536X9 10NS 64-STQFP - IDT72V281L10TF8
Order 'ic fifo ss 65536x9 10ns 64-stqfp - IDT72V281L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V281L10TF8-ND.
IC FIFO SS 16384X9 15NS 64-STQFP - IDT72V261LA15TF
Order 'ic fifo ss 16384x9 15ns 64-stqfp - IDT72V261LA15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15TF-ND.
IC FIFO SS 16384X9 15NS 64-STQFP - IDT72V261LA15TF8
Order 'ic fifo ss 16384x9 15ns 64-stqfp - IDT72V261LA15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15TF8-ND.
IC FIFO SS 16384X9 15NS 64-STQFP - IDT72V261LA15TFI
Order 'ic fifo ss 16384x9 15ns 64-stqfp - IDT72V261LA15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15TFI-ND.
IC FIFO SS 16384X9 15NS 64-STQFP - IDT72V261LA15TFI8
Order 'ic fifo ss 16384x9 15ns 64-stqfp - IDT72V261LA15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15TFI8-ND.
IC FIFO SS 16384X9 20NS 64-STQFP - IDT72V261LA20TF
Order 'ic fifo ss 16384x9 20ns 64-stqfp - IDT72V261LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA20TF-ND.
IC FIFO SS 16384X9 20NS 64-STQFP - IDT72V261LA20TF8
Order 'ic fifo ss 16384x9 20ns 64-stqfp - IDT72V261LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA20TF8-ND.
Send this link via E-Mail
Help With This Screen
