IC FIFO SS 8192X18 20NS 64-STQFP - IDT72V255LA20TF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V255LA20TF8
| Digi-Key Part Number | IDT72V255LA20TF8-ND |
1250 |
27.23750 |
Extended Price
34046.88 |
| Manufacturer Part Number | IDT72V255LA20TF8 | |||
| Description | IC FIFO SS 8192X18 20NS 64-STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V255LA20TF8
| Technical/Catalog Information | IDT72V255LA20TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 147kb (8192 x 18) |
| Function | Synchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V255LA20TF8 IDT72V255LA20TF8 |
IDT72V255LA20TF8 Specification Sheet
IC FIFO SS 8192X18 20NS 64-STQFP - IDT72V255LA20TF8 (IDT72V255LA20TF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V255LA20TF8IC FIFO SS 8192X18 20NS 64-STQFP - IDT72V255LA20TF8
Order 'ic fifo ss 8192x18 20ns 64-stqfp - IDT72V255LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA20TF8-ND.
IC FIFO SS 8192X18 20NS 64-STQFP - IDT72V255LA20TF
Order 'ic fifo ss 8192x18 20ns 64-stqfp - IDT72V255LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA20TF-ND.
IC FIFO SS 16384X9 20NS 64-STQFP - IDT72V261LA20TF
Order 'ic fifo ss 16384x9 20ns 64-stqfp - IDT72V261LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA20TF-ND.
IC FIFO SS 16384X9 20NS 64-STQFP - IDT72V261LA20TF8
Order 'ic fifo ss 16384x9 20ns 64-stqfp - IDT72V261LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA20TF8-ND.
IC FIFO SS 32768X9 20NS 64-STQFP - IDT72V271LA20TF
Order 'ic fifo ss 32768x9 20ns 64-stqfp - IDT72V271LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V271LA20TF-ND.
IC FIFO SS 32768X9 20NS 64-STQFP - IDT72V271LA20TF8
Order 'ic fifo ss 32768x9 20ns 64-stqfp - IDT72V271LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V271LA20TF8-ND.
IC FIFO SS 65536X9 20NS 64-STQFP - IDT72V281L20TF
Order 'ic fifo ss 65536x9 20ns 64-stqfp - IDT72V281L20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V281L20TF-ND.
IC FIFO SS 65536X9 20NS 64-STQFP - IDT72V281L20TF8
Order 'ic fifo ss 65536x9 20ns 64-stqfp - IDT72V281L20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V281L20TF8-ND.
IC FIFO SS 8192X18 10NS 64-STQFP - IDT72V255LA10TF
Order 'ic fifo ss 8192x18 10ns 64-stqfp - IDT72V255LA10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10TF-ND.
IC FIFO SS 8192X18 10NS 64-STQFP - IDT72V255LA10TF8
Order 'ic fifo ss 8192x18 10ns 64-stqfp - IDT72V255LA10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10TF8-ND.
IC FIFO SS 8192X18 10NS 64-STQFP - IDT72V255LA10TFG8
Order 'ic fifo ss 8192x18 10ns 64-stqfp - IDT72V255LA10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10TFG8-ND.
IC FIFO SS 8192X18 15NS 64-STQFP - IDT72V255LA15TF
Order 'ic fifo ss 8192x18 15ns 64-stqfp - IDT72V255LA15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15TF-ND.
IC FIFO SS 8192X18 15NS 64-STQFP - IDT72V255LA15TF8
Order 'ic fifo ss 8192x18 15ns 64-stqfp - IDT72V255LA15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15TF8-ND.
IC FIFO SS 8192X18 15NS 64-STQFP - IDT72V255LA15TFI
Order 'ic fifo ss 8192x18 15ns 64-stqfp - IDT72V255LA15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15TFI-ND.
IC FIFO SS 8192X18 15NS 64-STQFP - IDT72V255LA15TFI8
Order 'ic fifo ss 8192x18 15ns 64-stqfp - IDT72V255LA15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15TFI8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V255LA20TF8
Send this link via E-Mail
Help With This Screen
