BATT NICAD 1.2V 5/4SC W/TAB - KR-2300SCET - Batteries
2300mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) KR-2300SCET
| Digi-Key Part Number | SY113T-ND |
1 10 100 300 1200 |
9.53000 8.57300 6.66750 5.71500 4.57200 |
Extended Price
9.53 85.73 666.75 1714.50 5486.40 |
| Manufacturer Part Number | KR-2300SCET | |||
| Description | BATT NICAD 1.2V 5/4SC W/TAB | |||
| Quantity Available | 51 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KR-2300SCET |
| Vendor | Sanyo Energy (VA) |
| Category | Batteries |
| Battery Cell Size | 5/4 SC - Tab |
| Voltage - Rated | 1.2V |
| Capacity | 2300mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Size / Dimension | 0.87" Dia x 1.93" H (22.1mm x 49mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
KR 2300SCET KR2300SCET SY113T ND SY113TND SY113T |
KR-2300SCET Specification Sheet
BATT NICAD 1.2V 5/4SC W/TAB - KR-2300SCET (SY113T-ND) - Batteries
Related parts 2300mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) KR-2300SCETBATT NICAD 1.2V 5/4SC W/TAB - KR-2300SCET
Order 'batt nicad 1.2v 5/4sc w/tab - KR-2300SCET' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY113T-ND.
BATT NICAD 1.2V 4/5A W/TAB - KR-1500AULT
Order 'batt nicad 1.2v 4/5a w/tab - KR-1500AULT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY110T-ND.
BATT NICAD 1.2V D 4400MAH W/TAB - KR-4400DT
Order 'batt nicad 1.2v d 4400mah w/tab - KR-4400DT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY108T-ND.
BATT NICAD 1.2V AA 1100MAH W/TAB - KR-1100AAUT
Order 'batt nicad 1.2v aa 1100mah w/tab - KR-1100AAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY109T-ND.
BATT NICAD 1.2V A 1700MAH W/TAB - KR-1700AUT
Order 'batt nicad 1.2v a 1700mah w/tab - KR-1700AUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY112T-ND.
BATT NICAD 1.2V AA 900MAH W/TAB - KR-900AAECT
Order 'batt nicad 1.2v aa 900mah w/tab - KR-900AAECT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY116T-ND.
BATT NICAD 1.2V SC 1200MAH W/TAB - KR-SCHT(1.2)
Order 'batt nicad 1.2v sc 1200mah w/tab - KR-SCHT(1.2)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY126T-ND.
BATT NICAD 1.2V SC 1600MAH W/TAB - KR-SCHT(1.6)
Order 'batt nicad 1.2v sc 1600mah w/tab - KR-SCHT(1.6)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY127T-ND.
BATT NICAD 1.2V C 2500MAH W/TAB - KR-CHT(2.5)
Order 'batt nicad 1.2v c 2500mah w/tab - KR-CHT(2.5)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY128T-ND.
BATT NICAD 1.2V C 3000MAH W/TAB - KR-CHT(3.0)
Order 'batt nicad 1.2v c 3000mah w/tab - KR-CHT(3.0)' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY129T-ND.
BATT NICAD 1.2V D 4000MAH W/TAB - KR-DHLT
Order 'batt nicad 1.2v d 4000mah w/tab - KR-DHLT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY130T-ND.
BATT NICAD 1.2V F 7000MAH W/TAB - KR-7000FT
Order 'batt nicad 1.2v f 7000mah w/tab - KR-7000FT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY131T-ND.
BATT NIMH 1.2V 5/4AAA W/TAB - HR-5/4AAAUT
Order 'batt nimh 1.2v 5/4aaa w/tab - HR-5/4AAAUT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY142T-ND.
BATT NICAD 1.2V 4/5SC W/TAB - N-1250SCRLT
Order 'batt nicad 1.2v 4/5sc w/tab - N-1250SCRLT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY118T-ND.
BATT NICAD 1.2V 4/5SC W/TAB - CP-1700SCRT
Order 'batt nicad 1.2v 4/5sc w/tab - CP-1700SCRT' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY119T-ND.
Options for 2300mAh Nickel Cadmium Battery 1.2V Sanyo Energy (VA) KR-2300SCET
Send this link via E-Mail
Help With This Screen
