IC FIFO SYNC 8192X9 15NS 32-PLCC - IDT72V251L15JI8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L15JI8
| Digi-Key Part Number | IDT72V251L15JI8-ND |
750 |
18.20000 |
Extended Price
13650.00 |
| Manufacturer Part Number | IDT72V251L15JI8 | |||
| Description | IC FIFO SYNC 8192X9 15NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L15JI8
| Technical/Catalog Information | IDT72V251L15JI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (4096 x 18) |
| Function | Synchronous |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V251L15JI8 IDT72V251L15JI8 |
IDT72V251L15JI8 Specification Sheet
IC FIFO SYNC 8192X9 15NS 32-PLCC - IDT72V251L15JI8 (IDT72V251L15JI8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L15JI8IC FIFO SYNC 8192X9 15NS 32-PLCC - IDT72V251L15JI8
Order 'ic fifo sync 8192x9 15ns 32-plcc - IDT72V251L15JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15JI8-ND.
IC FIFO SYNC 8192X9 15NS 32-PLCC - IDT72V251L15J
Order 'ic fifo sync 8192x9 15ns 32-plcc - IDT72V251L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15J-ND.
IC FIFO SYNC 8192X9 15NS 32-PLCC - IDT72V251L15J8
Order 'ic fifo sync 8192x9 15ns 32-plcc - IDT72V251L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15J8-ND.
IC FIFO SYNC 8192X9 15NS 32-PLCC - IDT72V251L15JI
Order 'ic fifo sync 8192x9 15ns 32-plcc - IDT72V251L15JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L15JI-ND.
IC FIFO SYNC 4096X9 15NS 32-PLCC - IDT72V241L15J
Order 'ic fifo sync 4096x9 15ns 32-plcc - IDT72V241L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1519-5-ND.
IC FIFO SYNC 256X9 15NS 32-PLCC - IDT72V201L15J
Order 'ic fifo sync 256x9 15ns 32-plcc - IDT72V201L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15J-ND.
IC FIFO SYNC 256X9 15NS 32-PLCC - IDT72V201L15J8
Order 'ic fifo sync 256x9 15ns 32-plcc - IDT72V201L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15J8-ND.
IC FIFO SYNC 256X9 15NS 32-PLCC - IDT72V201L15JI
Order 'ic fifo sync 256x9 15ns 32-plcc - IDT72V201L15JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15JI-ND.
IC FIFO SYNC 256X9 15NS 32-PLCC - IDT72V201L15JI8
Order 'ic fifo sync 256x9 15ns 32-plcc - IDT72V201L15JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15JI8-ND.
IC FIFO SYNC 512X9 15NS 32-PLCC - IDT72V211L15J
Order 'ic fifo sync 512x9 15ns 32-plcc - IDT72V211L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15J-ND.
IC FIFO SYNC 512X9 15NS 32-PLCC - IDT72V211L15J8
Order 'ic fifo sync 512x9 15ns 32-plcc - IDT72V211L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15J8-ND.
IC FIFO SYNC 512X9 15NS 32-PLCC - IDT72V211L15JI
Order 'ic fifo sync 512x9 15ns 32-plcc - IDT72V211L15JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15JI-ND.
IC FIFO SYNC 512X9 15NS 32-PLCC - IDT72V211L15JI8
Order 'ic fifo sync 512x9 15ns 32-plcc - IDT72V211L15JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15JI8-ND.
IC FIFO SYNC 1024X9 15NS 32-PLCC - IDT72V221L15J
Order 'ic fifo sync 1024x9 15ns 32-plcc - IDT72V221L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L15J-ND.
IC FIFO SYNC 1024X9 15NS 32-PLCC - IDT72V221L15J8
Order 'ic fifo sync 1024x9 15ns 32-plcc - IDT72V221L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L15J8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L15JI8
Send this link via E-Mail
Help With This Screen
