IC FIFO SYNC 8192X9 10NS 32-TQFP - IDT72V251L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V251L10PF
| Digi-Key Part Number | IDT72V251L10PF-ND |
100 |
22.40000 |
Extended Price
2240.00 |
| Manufacturer Part Number | IDT72V251L10PF | |||
| Description | IC FIFO SYNC 8192X9 10NS 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V251L10PF
| Technical/Catalog Information | IDT72V251L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (4096 x 18) |
| Function | Synchronous |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V251L10PF IDT72V251L10PF |
IDT72V251L10PF Specification Sheet
IC FIFO SYNC 8192X9 10NS 32-TQFP - IDT72V251L10PF (IDT72V251L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V251L10PFIC FIFO SYNC 8192X9 10NS 32-TQFP - IDT72V251L10PF
Order 'ic fifo sync 8192x9 10ns 32-tqfp - IDT72V251L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10PF-ND.
IC FIFO SYNC 8192X9 10NS 32-TQFP - IDT72V251L10PF8
Order 'ic fifo sync 8192x9 10ns 32-tqfp - IDT72V251L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10PF8-ND.
IC FIFO SYNC 8192X9 10NS 32-TQFP - IDT72V251L10PFG
Order 'ic fifo sync 8192x9 10ns 32-tqfp - IDT72V251L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10PFG-ND.
IC FIFO SYNC 8192X9 10NS 32-TQFP - IDT72V251L10PFG8
Order 'ic fifo sync 8192x9 10ns 32-tqfp - IDT72V251L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10PFG8-ND.
IC FIFO SYNC 256X9 10NS 32-TQFP - IDT72V201L10PFG
Order 'ic fifo sync 256x9 10ns 32-tqfp - IDT72V201L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1509-ND.
IC FIFO SYNC 4096X9 10NS 32-TQFP - IDT72V241L10PF
Order 'ic fifo sync 4096x9 10ns 32-tqfp - IDT72V241L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1518-ND.
IC FIFO SYNC 256X9 10NS 32-TQFP - IDT72V201L10PF
Order 'ic fifo sync 256x9 10ns 32-tqfp - IDT72V201L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L10PF-ND.
IC FIFO SYNC 256X9 10NS 32-TQFP - IDT72V201L10PF8
Order 'ic fifo sync 256x9 10ns 32-tqfp - IDT72V201L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L10PF8-ND.
IC FIFO SYNC 512X9 10NS 32-TQFP - IDT72V211L10PF
Order 'ic fifo sync 512x9 10ns 32-tqfp - IDT72V211L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L10PF-ND.
IC FIFO SYNC 512X9 10NS 32-TQFP - IDT72V211L10PF8
Order 'ic fifo sync 512x9 10ns 32-tqfp - IDT72V211L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L10PF8-ND.
IC FIFO SYNC 512X9 10NS 32-TQFP - IDT72V211L10PFG
Order 'ic fifo sync 512x9 10ns 32-tqfp - IDT72V211L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L10PFG-ND.
IC FIFO SYNC 512X9 10NS 32-TQFP - IDT72V211L10PFG8
Order 'ic fifo sync 512x9 10ns 32-tqfp - IDT72V211L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L10PFG8-ND.
IC FIFO SYNC 1024X9 10NS 32-TQFP - IDT72V221L10PF
Order 'ic fifo sync 1024x9 10ns 32-tqfp - IDT72V221L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L10PF-ND.
IC FIFO SYNC 1024X9 10NS 32-TQFP - IDT72V221L10PF8
Order 'ic fifo sync 1024x9 10ns 32-tqfp - IDT72V221L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L10PF8-ND.
IC FIFO SYNC 1024X9 10NS 32-TQFP - IDT72V221L10PFG
Order 'ic fifo sync 1024x9 10ns 32-tqfp - IDT72V221L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L10PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V251L10PF
Send this link via E-Mail
Help With This Screen
