IC FIFO SYNC 8192X9 10NS 32-PLCC - IDT72V251L10J8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L10J8
| Digi-Key Part Number | IDT72V251L10J8-ND |
750 |
18.20000 |
Extended Price
13650.00 |
| Manufacturer Part Number | IDT72V251L10J8 | |||
| Description | IC FIFO SYNC 8192X9 10NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L10J8
| Technical/Catalog Information | IDT72V251L10J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (4096 x 18) |
| Function | Synchronous |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V251L10J8 IDT72V251L10J8 |
IDT72V251L10J8 Specification Sheet
IC FIFO SYNC 8192X9 10NS 32-PLCC - IDT72V251L10J8 (IDT72V251L10J8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L10J8IC FIFO SYNC 8192X9 10NS 32-PLCC - IDT72V251L10J8
Order 'ic fifo sync 8192x9 10ns 32-plcc - IDT72V251L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10J8-ND.
IC FIFO SYNC 8192X9 10NS 32-PLCC - IDT72V251L10J
Order 'ic fifo sync 8192x9 10ns 32-plcc - IDT72V251L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10J-ND.
IC FIFO SYNC 8192X9 10NS 32-PLCC - IDT72V251L10JG
Order 'ic fifo sync 8192x9 10ns 32-plcc - IDT72V251L10JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10JG-ND.
IC FIFO SYNC 8192X9 10NS 32-PLCC - IDT72V251L10JG8
Order 'ic fifo sync 8192x9 10ns 32-plcc - IDT72V251L10JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L10JG8-ND.
IC FIFO SYNC 512X9 10NS 32-PLCC - IDT72211L10JG
Order 'ic fifo sync 512x9 10ns 32-plcc - IDT72211L10JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1494-5-ND.
IC FIFO SYNC 2048X9 10NS 32-PLCC - IDT72231L10J
Order 'ic fifo sync 2048x9 10ns 32-plcc - IDT72231L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1496-5-ND.
IC FIFO SYNC 256X9 10NS 32-PLCC - IDT72V201L10J
Order 'ic fifo sync 256x9 10ns 32-plcc - IDT72V201L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L10J-ND.
IC FIFO SYNC 256X9 10NS 32-PLCC - IDT72V201L10J8
Order 'ic fifo sync 256x9 10ns 32-plcc - IDT72V201L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L10J8-ND.
IC FIFO SYNC 512X9 10NS 32-PLCC - IDT72V211L10J
Order 'ic fifo sync 512x9 10ns 32-plcc - IDT72V211L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L10J-ND.
IC FIFO SYNC 512X9 10NS 32-PLCC - IDT72V211L10J8
Order 'ic fifo sync 512x9 10ns 32-plcc - IDT72V211L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L10J8-ND.
IC FIFO SYNC 1024X9 10NS 32-PLCC - IDT72V221L10J
Order 'ic fifo sync 1024x9 10ns 32-plcc - IDT72V221L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L10J-ND.
IC FIFO SYNC 1024X9 10NS 32-PLCC - IDT72V221L10J8
Order 'ic fifo sync 1024x9 10ns 32-plcc - IDT72V221L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L10J8-ND.
IC FIFO SYNC 2048X9 10NS 32-PLCC - IDT72V231L10J
Order 'ic fifo sync 2048x9 10ns 32-plcc - IDT72V231L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V231L10J-ND.
IC FIFO SYNC 2048X9 10NS 32-PLCC - IDT72V231L10J8
Order 'ic fifo sync 2048x9 10ns 32-plcc - IDT72V231L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V231L10J8-ND.
IC FIFO SYNC 4096X9 10NS 32-PLCC - IDT72V241L10J
Order 'ic fifo sync 4096x9 10ns 32-plcc - IDT72V241L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L10J-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V251L10J8
Send this link via E-Mail
Help With This Screen
