IC FIFO SYNC 4096X18 15NS 64TQFP - IDT72V245L15PFI8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V245L15PFI8-ND |
750 |
18.20000 |
Extended Price
13650.00 |
| Manufacturer Part Number | IDT72V245L15PFI8 | |||
| Description | IC FIFO SYNC 4096X18 15NS 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V245L15PFI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 72kb (4k x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V245L15PFI8 IDT72V245L15PFI8 |
IDT72V245L15PFI8 Specification Sheet
IC FIFO SYNC 4096X18 15NS 64TQFP - IDT72V245L15PFI8 (IDT72V245L15PFI8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC 4096X18 15NS 64TQFP - IDT72V245L15PFI8
Order 'ic fifo sync 4096x18 15ns 64tqfp - IDT72V245L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15PFI8-ND.
IC FIFO SYNC 4096X18 15NS 64TQFP - IDT72V245L15PF
Order 'ic fifo sync 4096x18 15ns 64tqfp - IDT72V245L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15PF-ND.
IC FIFO SYNC 4096X18 15NS 64TQFP - IDT72V245L15PF8
Order 'ic fifo sync 4096x18 15ns 64tqfp - IDT72V245L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15PF8-ND.
IC FIFO SYNC 4096X18 15NS 64TQFP - IDT72V245L15PFI
Order 'ic fifo sync 4096x18 15ns 64tqfp - IDT72V245L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15PFI-ND.
IC FIFO SYNC 1024X18 15NS 64TQFP - IDT72V225L15PF
Order 'ic fifo sync 1024x18 15ns 64tqfp - IDT72V225L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L15PF-ND.
IC FIFO SYNC 1024X18 15NS 64TQFP - IDT72V225L15PF8
Order 'ic fifo sync 1024x18 15ns 64tqfp - IDT72V225L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L15PF8-ND.
IC FIFO SYNC 1024X18 15NS 64TQFP - IDT72V225L15PFI
Order 'ic fifo sync 1024x18 15ns 64tqfp - IDT72V225L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L15PFI-ND.
IC FIFO SYNC 1024X18 15NS 64TQFP - IDT72V225L15PFI8
Order 'ic fifo sync 1024x18 15ns 64tqfp - IDT72V225L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L15PFI8-ND.
IC FIFO SYNC 2048X18 15NS 64TQFP - IDT72V235L15PF
Order 'ic fifo sync 2048x18 15ns 64tqfp - IDT72V235L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L15PF-ND.
IC FIFO SYNC 2048X18 15NS 64TQFP - IDT72V235L15PF8
Order 'ic fifo sync 2048x18 15ns 64tqfp - IDT72V235L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L15PF8-ND.
IC FIFO SYNC 2048X18 15NS 64TQFP - IDT72V235L15PFI
Order 'ic fifo sync 2048x18 15ns 64tqfp - IDT72V235L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L15PFI-ND.
IC FIFO SYNC 2048X18 15NS 64TQFP - IDT72V235L15PFI8
Order 'ic fifo sync 2048x18 15ns 64tqfp - IDT72V235L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L15PFI8-ND.
IC FIFO SYNC 4096X18 15NS 64STQF - IDT72V245L15TF
Order 'ic fifo sync 4096x18 15ns 64stqf - IDT72V245L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15TF-ND.
IC FIFO SYNC 4096X18 15NS 64STQF - IDT72V245L15TF8
Order 'ic fifo sync 4096x18 15ns 64stqf - IDT72V245L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15TF8-ND.
IC FIFO SYNC 4096X18 15NS 64STQF - IDT72V245L15TFGI
Order 'ic fifo sync 4096x18 15ns 64stqf - IDT72V245L15TFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L15TFGI-ND.
Send this link via E-Mail
Help With This Screen
