IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72V245L10PFG8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V245L10PFG8-ND |
750 |
18.20000 |
Extended Price
13650.00 |
| Manufacturer Part Number | IDT72V245L10PFG8 | |||
| Description | IC FIFO SYNC 4096X18 10NS 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V245L10PFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 72kb (4k x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V245L10PFG8 IDT72V245L10PFG8 |
IDT72V245L10PFG8 Specification Sheet
IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72V245L10PFG8 (IDT72V245L10PFG8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72V245L10PFG8
Order 'ic fifo sync 4096x18 10ns 64tqfp - IDT72V245L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L10PFG8-ND.
IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72245LB10PFG
Order 'ic fifo sync 4096x18 10ns 64tqfp - IDT72245LB10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1497-ND.
IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72V245L10PF
Order 'ic fifo sync 4096x18 10ns 64tqfp - IDT72V245L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L10PF-ND.
IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72V245L10PF8
Order 'ic fifo sync 4096x18 10ns 64tqfp - IDT72V245L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L10PF8-ND.
IC FIFO SYNC 4096X18 10NS 64TQFP - IDT72V245L10PFG
Order 'ic fifo sync 4096x18 10ns 64tqfp - IDT72V245L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L10PFG-ND.
IC FIFO SYNC 1024X18 10NS 64TQFP - IDT72225LB10PFG
Order 'ic fifo sync 1024x18 10ns 64tqfp - IDT72225LB10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1495-ND.
IC FIFO SYNC 4096X18 10NS 64STQF - IDT72V245L10TFG
Order 'ic fifo sync 4096x18 10ns 64stqf - IDT72V245L10TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1520-ND.
IC FIFO SYNC 1024X18 10NS 64TQFP - IDT72V225L10PF
Order 'ic fifo sync 1024x18 10ns 64tqfp - IDT72V225L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L10PF-ND.
IC FIFO SYNC 1024X18 10NS 64TQFP - IDT72V225L10PF8
Order 'ic fifo sync 1024x18 10ns 64tqfp - IDT72V225L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L10PF8-ND.
IC FIFO SYNC 1024X18 10NS 64TQFP - IDT72V225L10PFG
Order 'ic fifo sync 1024x18 10ns 64tqfp - IDT72V225L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L10PFG-ND.
IC FIFO SYNC 1024X18 10NS 64TQFP - IDT72V225L10PFG8
Order 'ic fifo sync 1024x18 10ns 64tqfp - IDT72V225L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L10PFG8-ND.
IC FIFO SYNC 2048X18 10NS 64TQFP - IDT72V235L10PF
Order 'ic fifo sync 2048x18 10ns 64tqfp - IDT72V235L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L10PF-ND.
IC FIFO SYNC 2048X18 10NS 64TQFP - IDT72V235L10PF8
Order 'ic fifo sync 2048x18 10ns 64tqfp - IDT72V235L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L10PF8-ND.
IC FIFO SYNC 2048X18 10NS 64TQFP - IDT72V235L10PFG
Order 'ic fifo sync 2048x18 10ns 64tqfp - IDT72V235L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L10PFG-ND.
IC FIFO SYNC 2048X18 10NS 64TQFP - IDT72V235L10PFG8
Order 'ic fifo sync 2048x18 10ns 64tqfp - IDT72V235L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L10PFG8-ND.
Send this link via E-Mail
Help With This Screen
