IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L6BCG
IC FIFO 2048X18/4096X9 100-BGA - IDT72V243L6BCG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V243L6BCG-ND |
21 |
34.00000 |
Extended Price
714.00 |
| Manufacturer Part Number | IDT72V243L6BCG | |||
| Description | IC FIFO 2048X18/4096X9 100-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V243L6BCG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36.8kb (2048 x 18) |
| Function | Asynchronous, Synchronous |
| Package / Case | 100-BGA |
| Packaging | Tray |
| Data Rate | 166MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V243L6BCG IDT72V243L6BCG |
IDT72V243L6BCG Specification Sheet
IC FIFO 2048X18/4096X9 100-BGA - IDT72V243L6BCG (IDT72V243L6BCG-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L6BCGIDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L6BCG
Order 'ic fifo 2048x18/4096x9 100-bga - IDT72V243L6BCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V243L6BCG-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L6BC
Order 'ic fifo 2048x18/4096x9 100-bga - IDT72V243L6BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V243L6BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L7-5BC
Order 'ic fifo 2048x18/4096x9 100-bga - IDT72V243L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V243L7-5BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L7-5BCI
Order 'ic fifo 2048x18/4096x9 100-bga - IDT72V243L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V243L7-5BCI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V2103L6BC
Order 'ic fifo supersyncii 6ns 100-bga - IDT72V2103L6BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L6BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V2113L6BC
Order 'ic fifo supersyncii 6ns 100-bga - IDT72V2113L6BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L6BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L6BC
Order 'ic fifo 512x18/1024x9 100-bga - IDT72V223L6BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L6BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L7-5BC
Order 'ic fifo 512x18/1024x9 100-bga - IDT72V223L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L7-5BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L7-5BCI
Order 'ic fifo 512x18/1024x9 100-bga - IDT72V223L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L7-5BCI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V233L6BC
Order 'ic fifo 1024x18/2048x9 100-bga - IDT72V233L6BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V233L6BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V233L7-5BC
Order 'ic fifo 1024x18/2048x9 100-bga - IDT72V233L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V233L7-5BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V233L7-5BCI
Order 'ic fifo 1024x18/2048x9 100-bga - IDT72V233L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V233L7-5BCI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V253L6BC
Order 'ic fifo 4096x18/8192x9 100-bga - IDT72V253L6BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V253L6BC-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V253L6BCG
Order 'ic fifo 4096x18/8192x9 100-bga - IDT72V253L6BCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V253L6BCG-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V253L7-5BC
Order 'ic fifo 4096x18/8192x9 100-bga - IDT72V253L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V253L7-5BC-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V243L6BCG
Send this link via E-Mail
Help With This Screen
