IC FIFO SYNC 4096X9 20NS 32-TQFP - IDT72V241L20PF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V241L20PF8
| Digi-Key Part Number | IDT72V241L20PF8-ND |
2000 |
11.43750 |
Extended Price
22875.00 |
| Manufacturer Part Number | IDT72V241L20PF8 | |||
| Description | IC FIFO SYNC 4096X9 20NS 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V241L20PF8
| Technical/Catalog Information | IDT72V241L20PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36kb (4k x 9) |
| Function | Synchronous |
| Package / Case | 32-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V241L20PF8 IDT72V241L20PF8 |
IDT72V241L20PF8 Specification Sheet
IC FIFO SYNC 4096X9 20NS 32-TQFP - IDT72V241L20PF8 (IDT72V241L20PF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V241L20PF8IC FIFO SYNC 4096X9 20NS 32-TQFP - IDT72V241L20PF8
Order 'ic fifo sync 4096x9 20ns 32-tqfp - IDT72V241L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L20PF8-ND.
IC FIFO SYNC 4096X9 20NS 32-TQFP - IDT72V241L20PF
Order 'ic fifo sync 4096x9 20ns 32-tqfp - IDT72V241L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L20PF-ND.
IC FIFO SYNC 256X9 20NS 32-TQFP - IDT72V201L20PF
Order 'ic fifo sync 256x9 20ns 32-tqfp - IDT72V201L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20PF-ND.
IC FIFO SYNC 256X9 20NS 32-TQFP - IDT72V201L20PF8
Order 'ic fifo sync 256x9 20ns 32-tqfp - IDT72V201L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20PF8-ND.
IC FIFO SYNC 512X9 20NS 32-TQFP - IDT72V211L20PF
Order 'ic fifo sync 512x9 20ns 32-tqfp - IDT72V211L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L20PF-ND.
IC FIFO SYNC 512X9 20NS 32-TQFP - IDT72V211L20PF8
Order 'ic fifo sync 512x9 20ns 32-tqfp - IDT72V211L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L20PF8-ND.
IC FIFO SYNC 1024X9 20NS 32-TQFP - IDT72V221L20PF
Order 'ic fifo sync 1024x9 20ns 32-tqfp - IDT72V221L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L20PF-ND.
IC FIFO SYNC 1024X9 20NS 32-TQFP - IDT72V221L20PF8
Order 'ic fifo sync 1024x9 20ns 32-tqfp - IDT72V221L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L20PF8-ND.
IC FIFO SYNC 2048X9 20NS 32-TQFP - IDT72V231L20PF
Order 'ic fifo sync 2048x9 20ns 32-tqfp - IDT72V231L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V231L20PF-ND.
IC FIFO SYNC 2048X9 20NS 32-TQFP - IDT72V231L20PF8
Order 'ic fifo sync 2048x9 20ns 32-tqfp - IDT72V231L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V231L20PF8-ND.
IC FIFO SYNC 8192X9 20NS 32-TQFP - IDT72V251L20PF
Order 'ic fifo sync 8192x9 20ns 32-tqfp - IDT72V251L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L20PF-ND.
IC FIFO SYNC 8192X9 20NS 32-TQFP - IDT72V251L20PF8
Order 'ic fifo sync 8192x9 20ns 32-tqfp - IDT72V251L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L20PF8-ND.
IC FIFO SYNC 4096X9 10NS 32-TQFP - IDT72V241L10PF
Order 'ic fifo sync 4096x9 10ns 32-tqfp - IDT72V241L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1518-ND.
IC FIFO SYNC 4096X9 10NS 32-TQFP - IDT72V241L10PF8
Order 'ic fifo sync 4096x9 10ns 32-tqfp - IDT72V241L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L10PF8-ND.
IC FIFO SYNC 4096X9 10NS 32-TQFP - IDT72V241L10PFG
Order 'ic fifo sync 4096x9 10ns 32-tqfp - IDT72V241L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L10PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V241L20PF8
Send this link via E-Mail
Help With This Screen
