IC FIFO SYNC 1024X18 20NS 64TQFP - IDT72V225L20PF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V225L20PF-ND |
90 |
17.88756 |
Extended Price
1609.88 |
| Manufacturer Part Number | IDT72V225L20PF | |||
| Description | IC FIFO SYNC 1024X18 20NS 64TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V225L20PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 18.4kb (1024 x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V225L20PF IDT72V225L20PF |
IDT72V225L20PF Specification Sheet
IC FIFO SYNC 1024X18 20NS 64TQFP - IDT72V225L20PF (IDT72V225L20PF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC 1024X18 20NS 64TQFP - IDT72V225L20PF
Order 'ic fifo sync 1024x18 20ns 64tqfp - IDT72V225L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L20PF-ND.
IC FIFO SYNC 1024X18 20NS 64TQFP - IDT72V225L20PF8
Order 'ic fifo sync 1024x18 20ns 64tqfp - IDT72V225L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L20PF8-ND.
IC FIFO SYNC 1024X18 20NS 64STQF - IDT72V225L20TF
Order 'ic fifo sync 1024x18 20ns 64stqf - IDT72V225L20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L20TF-ND.
IC FIFO SYNC 1024X18 20NS 64STQF - IDT72V225L20TF8
Order 'ic fifo sync 1024x18 20ns 64stqf - IDT72V225L20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V225L20TF8-ND.
IC FIFO SYNC 2048X18 20NS 64TQFP - IDT72V235L20PF
Order 'ic fifo sync 2048x18 20ns 64tqfp - IDT72V235L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L20PF-ND.
IC FIFO SYNC 2048X18 20NS 64TQFP - IDT72V235L20PF8
Order 'ic fifo sync 2048x18 20ns 64tqfp - IDT72V235L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V235L20PF8-ND.
IC FIFO SYNC 4096X18 20NS 64TQFP - IDT72V245L20PF
Order 'ic fifo sync 4096x18 20ns 64tqfp - IDT72V245L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L20PF-ND.
IC FIFO SYNC 4096X18 20NS 64TQFP - IDT72V245L20PF8
Order 'ic fifo sync 4096x18 20ns 64tqfp - IDT72V245L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V245L20PF8-ND.
IC FIFO SYNC 1024X18 10NS 64TQFP - IDT72225LB10PFG
Order 'ic fifo sync 1024x18 10ns 64tqfp - IDT72225LB10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1495-ND.
IC FIFO SYNC 256X9 20NS 32-PLCC - IDT72V201L20J
Order 'ic fifo sync 256x9 20ns 32-plcc - IDT72V201L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20J-ND.
IC FIFO SYNC 256X9 20NS 32-PLCC - IDT72V201L20J8
Order 'ic fifo sync 256x9 20ns 32-plcc - IDT72V201L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20J8-ND.
IC FIFO SYNC 256X9 20NS 32-TQFP - IDT72V201L20PF
Order 'ic fifo sync 256x9 20ns 32-tqfp - IDT72V201L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20PF-ND.
IC FIFO SYNC 256X9 20NS 32-TQFP - IDT72V201L20PF8
Order 'ic fifo sync 256x9 20ns 32-tqfp - IDT72V201L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20PF8-ND.
IC FIFO SYNC 256X18 20NS 64-TQFP - IDT72V205L20PF
Order 'ic fifo sync 256x18 20ns 64-tqfp - IDT72V205L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L20PF-ND.
IC FIFO SYNC 256X18 20NS 64-TQFP - IDT72V205L20PF8
Order 'ic fifo sync 256x18 20ns 64-tqfp - IDT72V205L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L20PF8-ND.
Send this link via E-Mail
Help With This Screen
