IC FIFO 512X18/1024X9 80-TQFP - IDT72V223L7-5PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L7-5PF
| Digi-Key Part Number | IDT72V223L7-5PF-ND |
25 |
23.88320 |
Extended Price
597.08 |
| Manufacturer Part Number | IDT72V223L7-5PF | |||
| Description | IC FIFO 512X18/1024X9 80-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L7-5PF
| Technical/Catalog Information | IDT72V223L7-5PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 9.2kb (512 x 18) |
| Function | Asynchronous, Synchronous |
| Package / Case | 80-TQFP |
| Packaging | Tray |
| Data Rate | 133MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V223L7 5PF IDT72V223L75PF |
IDT72V223L7-5PF Specification Sheet
IC FIFO 512X18/1024X9 80-TQFP - IDT72V223L7-5PF (IDT72V223L7-5PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L7-5PFIC FIFO 512X18/1024X9 80-TQFP - IDT72V223L7-5PF
Order 'ic fifo 512x18/1024x9 80-tqfp - IDT72V223L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L7-5PF-ND.
IC FIFO 512X18/1024X9 80-TQFP - IDT72V223L7-5PF8
Order 'ic fifo 512x18/1024x9 80-tqfp - IDT72V223L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L7-5PF8-ND.
IC FIFO 512X18/1024X9 80-TQFP - IDT72V223L7-5PFI
Order 'ic fifo 512x18/1024x9 80-tqfp - IDT72V223L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L7-5PFI-ND.
IC FIFO 512X18/1024X9 80-TQFP - IDT72V223L6PF
Order 'ic fifo 512x18/1024x9 80-tqfp - IDT72V223L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L6PF-ND.
IC FIFO 512X18/1024X9 80-TQFP - IDT72V223L6PF8
Order 'ic fifo 512x18/1024x9 80-tqfp - IDT72V223L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V223L6PF8-ND.
IC FIFO 1024X18/2048X9 80-TQFP - IDT72V233L7-5PF
Order 'ic fifo 1024x18/2048x9 80-tqfp - IDT72V233L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V233L7-5PF-ND.
IC FIFO 2048X18/4096X9 80-TQFP - IDT72V243L7-5PF
Order 'ic fifo 2048x18/4096x9 80-tqfp - IDT72V243L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V243L7-5PF-ND.
IC FIFO 4096X18/8192X9 80-TQFP - IDT72V253L7-5PF
Order 'ic fifo 4096x18/8192x9 80-tqfp - IDT72V253L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V253L7-5PF-ND.
IC FIFO 8192X18/16384X9 80-TQFP - IDT72V263L7-5PF
Order 'ic fifo 8192x18/16384x9 80-tqfp - IDT72V263L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V263L7-5PF-ND.
IC FIFO 16384X18/32768X9 80-TQFP - IDT72V273L7-5PF
Order 'ic fifo 16384x18/32768x9 80-tqfp - IDT72V273L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V273L7-5PF-ND.
IC FIFO 32768X18/65536X9 80-TQFP - IDT72V283L7-5PF
Order 'ic fifo 32768x18/65536x9 80-tqfp - IDT72V283L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V283L7-5PF-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PF
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PF-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PF8
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PF8-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PFI
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PFI-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PFI8
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PFI8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3.15 V ~ 3.45 V IDT72V223L7-5PF
Send this link via E-Mail
Help With This Screen
