IC FIFO SYNC 512X18 10NS 64-TQFP - IDT72V215L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V215L10PF
| Digi-Key Part Number | IDT72V215L10PF-ND |
90 |
20.70000 |
Extended Price
1863.00 |
| Manufacturer Part Number | IDT72V215L10PF | |||
| Description | IC FIFO SYNC 512X18 10NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V215L10PF
| Technical/Catalog Information | IDT72V215L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 9.2kb (512 x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V215L10PF IDT72V215L10PF |
IDT72V215L10PF Specification Sheet
IC FIFO SYNC 512X18 10NS 64-TQFP - IDT72V215L10PF (IDT72V215L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V215L10PFIC FIFO SYNC 512X18 10NS 64-TQFP - IDT72V215L10PF
Order 'ic fifo sync 512x18 10ns 64-tqfp - IDT72V215L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10PF-ND.
IC FIFO SYNC 512X18 10NS 64-TQFP - IDT72V215L10PF8
Order 'ic fifo sync 512x18 10ns 64-tqfp - IDT72V215L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10PF8-ND.
IC FIFO SYNC 3.3V 10NS 64-TQFP - IDT72V271LA10PFG
Order 'ic fifo sync 3.3v 10ns 64-tqfp - IDT72V271LA10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1523-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG8-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PF
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PF-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PF8
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PF8-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PFI
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PFI-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PFI8
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PFI8-ND.
IC FIFO SYNC 512X18 20NS 64-TQFP - IDT72V215L20PF
Order 'ic fifo sync 512x18 20ns 64-tqfp - IDT72V215L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L20PF-ND.
IC FIFO SYNC 512X18 20NS 64-TQFP - IDT72V215L20PF8
Order 'ic fifo sync 512x18 20ns 64-tqfp - IDT72V215L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L20PF8-ND.
IC FIFO 8192X18 LP 10NS 64-TQFP - IDT72255LA10PF8
Order 'ic fifo 8192x18 lp 10ns 64-tqfp - IDT72255LA10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA10PF8-ND.
IC FIFO 8192X18 LP 10NS 64-TQFP - IDT72255LA10PFG
Order 'ic fifo 8192x18 lp 10ns 64-tqfp - IDT72255LA10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA10PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 3 V ~ 3.6 V IDT72V215L10PF
Send this link via E-Mail
Help With This Screen
