IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V2111L10PF-ND |
45 |
98.49844 |
Extended Price
4432.43 |
| Manufacturer Part Number | IDT72V2111L10PF | |||
| Description | IC FIFO SS 524288X9 10NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V2111L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.6kb (512 x 9) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V2111L10PF IDT72V2111L10PF |
IDT72V2111L10PF Specification Sheet
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PF (IDT72V2111L10PF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PF
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PF-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PF8
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PF8-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PFG
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PFG-ND.
IC FIFO SS 524288X9 10NS 64-TQFP - IDT72V2111L10PFG8
Order 'ic fifo ss 524288x9 10ns 64-tqfp - IDT72V2111L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L10PFG8-ND.
IC FIFO SS 262144X9 10NS 64-TQFP - IDT72V2101L10PF
Order 'ic fifo ss 262144x9 10ns 64-tqfp - IDT72V2101L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L10PF-ND.
IC FIFO SS 262144X9 10NS 64-TQFP - IDT72V2101L10PF8
Order 'ic fifo ss 262144x9 10ns 64-tqfp - IDT72V2101L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L10PF8-ND.
IC FIFO SS 8192X18 10NS 64-TQFP - IDT72V255LA10PF
Order 'ic fifo ss 8192x18 10ns 64-tqfp - IDT72V255LA10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10PF-ND.
IC FIFO SS 8192X18 10NS 64-TQFP - IDT72V255LA10PF8
Order 'ic fifo ss 8192x18 10ns 64-tqfp - IDT72V255LA10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10PF8-ND.
IC FIFO SS 8192X18 10NS 64-TQFP - IDT72V255LA10PFG
Order 'ic fifo ss 8192x18 10ns 64-tqfp - IDT72V255LA10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10PFG-ND.
IC FIFO SS 8192X18 10NS 64-TQFP - IDT72V255LA10PFG8
Order 'ic fifo ss 8192x18 10ns 64-tqfp - IDT72V255LA10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA10PFG8-ND.
IC FIFO SS 16384X9 10NS 64-TQFP - IDT72V261LA10PF
Order 'ic fifo ss 16384x9 10ns 64-tqfp - IDT72V261LA10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA10PF-ND.
IC FIFO SS 16384X9 10NS 64-TQFP - IDT72V261LA10PF8
Order 'ic fifo ss 16384x9 10ns 64-tqfp - IDT72V261LA10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA10PF8-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PF
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PF-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PF8
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PF8-ND.
IC FIFO SS 16384X18 10NS 64-TQFP - IDT72V265LA10PFG
Order 'ic fifo ss 16384x18 10ns 64-tqfp - IDT72V265LA10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA10PFG-ND.
Send this link via E-Mail
Help With This Screen
