IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V2105L15PF8-ND |
750 |
81.05000 |
Extended Price
60787.50 |
| Manufacturer Part Number | IDT72V2105L15PF8 | |||
| Description | IC FIFO SUPERSYNCII 15NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V2105L15PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (262k x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V2105L15PF8 IDT72V2105L15PF8 |
IDT72V2105L15PF8 Specification Sheet
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PF8 (IDT72V2105L15PF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PF8
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V2105L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L15PF8-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PF
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V2105L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L15PF-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PFGI
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V2105L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L15PFGI-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PFGI8
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V2105L15PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L15PFGI8-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PFI
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V2105L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L15PFI-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V2105L15PFI8
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V2105L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L15PFI8-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V295L15PF
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V295L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V295L15PF-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V295L15PF8
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V295L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V295L15PF8-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V295L15PFI
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V295L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V295L15PFI-ND.
IC FIFO SUPERSYNCII 15NS 64-TQFP - IDT72V295L15PFI8
Order 'ic fifo supersyncii 15ns 64-tqfp - IDT72V295L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V295L15PFI8-ND.
IC FIFO SUPERSYNCII 10NS 64-TQFP - IDT72V2105L10PF
Order 'ic fifo supersyncii 10ns 64-tqfp - IDT72V2105L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L10PF-ND.
IC FIFO SUPERSYNCII 10NS 64-TQFP - IDT72V2105L10PF8
Order 'ic fifo supersyncii 10ns 64-tqfp - IDT72V2105L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L10PF8-ND.
IC FIFO SUPERSYNCII 10NS 64-TQFP - IDT72V2105L10PFG8
Order 'ic fifo supersyncii 10ns 64-tqfp - IDT72V2105L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L10PFG8-ND.
IC FIFO SUPERSYNCII 20NS 64-TQFP - IDT72V2105L20PF
Order 'ic fifo supersyncii 20ns 64-tqfp - IDT72V2105L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L20PF-ND.
IC FIFO SUPERSYNCII 20NS 64-TQFP - IDT72V2105L20PF8
Order 'ic fifo supersyncii 20ns 64-tqfp - IDT72V2105L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2105L20PF8-ND.
Send this link via E-Mail
Help With This Screen
