IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2103L7-5BC - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V2103L7-5BC-ND |
10 |
76.08000 |
Extended Price
760.80 |
| Manufacturer Part Number | IDT72V2103L7-5BC | |||
| Description | IC FIFO SUPERSYNCII 7-5NS 100BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V2103L7-5BC |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3Mb (131 x 18) |
| Function | Asynchronous, Synchronous |
| Package / Case | 100-BGA |
| Packaging | Tray |
| Data Rate | 133MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V2103L7 5BC IDT72V2103L75BC |
IDT72V2103L7-5BC Specification Sheet
IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2103L7-5BC (IDT72V2103L7-5BC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2103L7-5BC
Order 'ic fifo supersyncii 7-5ns 100bga - IDT72V2103L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5BC-ND.
IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2103L7-5BCI
Order 'ic fifo supersyncii 7-5ns 100bga - IDT72V2103L7-5BCI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5BCI-ND.
IC FIFO SUPERSYNCII 7-5NS 100BGA - IDT72V2113L7-5BC
Order 'ic fifo supersyncii 7-5ns 100bga - IDT72V2113L7-5BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L7-5BC-ND.
IC FIFO SUPERSYNCII 7-5NS 80TQFP - IDT72V2113L7-5PF
Order 'ic fifo supersyncii 7-5ns 80tqfp - IDT72V2113L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L7-5PF-ND.
IC FIFO SUPERSYNCII 7-5NS 80TQFP - IDT72V2113L7-5PF8
Order 'ic fifo supersyncii 7-5ns 80tqfp - IDT72V2113L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L7-5PF8-ND.
IC FIFO SSYNCII 7-5NS 80-TQFP - IDT72V2103L7-5PF
Order 'ic fifo ssyncii 7-5ns 80-tqfp - IDT72V2103L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5PF-ND.
IC FIFO SSYNCII 7-5NS 80-TQFP - IDT72V2103L7-5PF8
Order 'ic fifo ssyncii 7-5ns 80-tqfp - IDT72V2103L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L7-5PF8-ND.
IC FIFO 65536X36 7-5NS 144-BGA - IDT72V36100L7-5BB
Order 'ic fifo 65536x36 7-5ns 144-bga - IDT72V36100L7-5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5BB-ND.
IC FIFO 65536X36 7-5NS 144-BGA - IDT72V36100L7-5BB8
Order 'ic fifo 65536x36 7-5ns 144-bga - IDT72V36100L7-5BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5BB8-ND.
IC FIFO 65536X36 7-5NS 144-BGA - IDT72V36100L7-5BBI
Order 'ic fifo 65536x36 7-5ns 144-bga - IDT72V36100L7-5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5BBI-ND.
IC FIFO 65536X36 7-5NS 128-TQFP - IDT72V36100L7-5PF
Order 'ic fifo 65536x36 7-5ns 128-tqfp - IDT72V36100L7-5PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5PF-ND.
IC FIFO 65536X36 7-5NS 128-TQFP - IDT72V36100L7-5PF8
Order 'ic fifo 65536x36 7-5ns 128-tqfp - IDT72V36100L7-5PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5PF8-ND.
IC FIFO 65536X36 7-5NS 128-TQFP - IDT72V36100L7-5PFI
Order 'ic fifo 65536x36 7-5ns 128-tqfp - IDT72V36100L7-5PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36100L7-5PFI-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BB
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BB-ND.
IC FIFO 131072X36 7-5NS 144-BGA - IDT72V36110L7-5BB8
Order 'ic fifo 131072x36 7-5ns 144-bga - IDT72V36110L7-5BB8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V36110L7-5BB8-ND.
Send this link via E-Mail
Help With This Screen
