IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2103L15PFG8
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V2103L15PFG8
| Digi-Key Part Number | IDT72V2103L15PFG8-ND |
750 |
57.61251 |
Extended Price
43209.38 |
| Manufacturer Part Number | IDT72V2103L15PFG8 | |||
| Description | IC FIFO SUPERSYNCII 15NS 80-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V2103L15PFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3Mb (131 x 18) |
| Function | Asynchronous, Synchronous |
| Package / Case | 80-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V2103L15PFG8 IDT72V2103L15PFG8 |
IDT72V2103L15PFG8 Specification Sheet
IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2103L15PFG8 (IDT72V2103L15PFG8-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V2103L15PFG8IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2103L15PFG8
Order 'ic fifo supersyncii 15ns 80-tqfp - IDT72V2103L15PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L15PFG8-ND.
IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2103L15PF
Order 'ic fifo supersyncii 15ns 80-tqfp - IDT72V2103L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L15PF-ND.
IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2103L15PF8
Order 'ic fifo supersyncii 15ns 80-tqfp - IDT72V2103L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L15PF8-ND.
IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2103L15PFG
Order 'ic fifo supersyncii 15ns 80-tqfp - IDT72V2103L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L15PFG-ND.
IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2113L15PF
Order 'ic fifo supersyncii 15ns 80-tqfp - IDT72V2113L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L15PF-ND.
IC FIFO SUPERSYNCII 15NS 80-TQFP - IDT72V2113L15PF8
Order 'ic fifo supersyncii 15ns 80-tqfp - IDT72V2113L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L15PF8-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PF
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PF-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PF8
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PF8-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PFI
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PFI-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2103L10PFI8
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2103L10PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L10PFI8-ND.
IC FIFO SUPERSYNCII 6NS 80-TQFP - IDT72V2103L6PF
Order 'ic fifo supersyncii 6ns 80-tqfp - IDT72V2103L6PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L6PF-ND.
IC FIFO SUPERSYNCII 6NS 80-TQFP - IDT72V2103L6PF8
Order 'ic fifo supersyncii 6ns 80-tqfp - IDT72V2103L6PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L6PF8-ND.
IC FIFO SUPERSYNCII 6NS 80-TQFP - IDT72V2103L6PFG
Order 'ic fifo supersyncii 6ns 80-tqfp - IDT72V2103L6PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L6PFG-ND.
IC FIFO SUPERSYNCII 6NS 80-TQFP - IDT72V2103L6PFG8
Order 'ic fifo supersyncii 6ns 80-tqfp - IDT72V2103L6PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2103L6PFG8-ND.
IC FIFO SUPERSYNCII 10NS 80-TQFP - IDT72V2113L10PF
Order 'ic fifo supersyncii 10ns 80-tqfp - IDT72V2113L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2113L10PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3.15 V ~ 3.45 V IDT72V2103L15PFG8
Send this link via E-Mail
Help With This Screen
