IC FIFO SS 262144X9 20NS 64-TQFP - IDT72V2101L20PF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V2101L20PF8-ND |
|
|
Extended Price
|
| Manufacturer Part Number | IDT72V2101L20PF8 | |||
| Description | IC FIFO SS 262144X9 20NS 64-TQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V2101L20PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3Mb (131 x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 50MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V2101L20PF8 IDT72V2101L20PF8 |
IDT72V2101L20PF8 Specification Sheet
IC FIFO SS 262144X9 20NS 64-TQFP - IDT72V2101L20PF8 (IDT72V2101L20PF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SS 262144X9 20NS 64-TQFP - IDT72V2101L20PF8
Order 'ic fifo ss 262144x9 20ns 64-tqfp - IDT72V2101L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L20PF8-ND.
IC FIFO SS 262144X9 20NS 64-TQFP - IDT72V2101L20PF
Order 'ic fifo ss 262144x9 20ns 64-tqfp - IDT72V2101L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L20PF-ND.
IC FIFO SS 524288X9 20NS 64-TQFP - IDT72V2111L20PF
Order 'ic fifo ss 524288x9 20ns 64-tqfp - IDT72V2111L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L20PF-ND.
IC FIFO SS 524288X9 20NS 64-TQFP - IDT72V2111L20PF8
Order 'ic fifo ss 524288x9 20ns 64-tqfp - IDT72V2111L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L20PF8-ND.
IC FIFO SS 8192X18 20NS 64-TQFP - IDT72V255LA20PF
Order 'ic fifo ss 8192x18 20ns 64-tqfp - IDT72V255LA20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA20PF-ND.
IC FIFO SS 8192X18 20NS 64-TQFP - IDT72V255LA20PF8
Order 'ic fifo ss 8192x18 20ns 64-tqfp - IDT72V255LA20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA20PF8-ND.
IC FIFO SS 16384X9 20NS 64-TQFP - IDT72V261LA20PF
Order 'ic fifo ss 16384x9 20ns 64-tqfp - IDT72V261LA20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA20PF-ND.
IC FIFO SS 16384X9 20NS 64-TQFP - IDT72V261LA20PF8
Order 'ic fifo ss 16384x9 20ns 64-tqfp - IDT72V261LA20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA20PF8-ND.
IC FIFO SS 16384X18 20NS 64-TQFP - IDT72V265LA20PF
Order 'ic fifo ss 16384x18 20ns 64-tqfp - IDT72V265LA20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA20PF-ND.
IC FIFO SS 16384X18 20NS 64-TQFP - IDT72V265LA20PF8
Order 'ic fifo ss 16384x18 20ns 64-tqfp - IDT72V265LA20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V265LA20PF8-ND.
IC FIFO SS 32768X9 20NS 64-TQFP - IDT72V271LA20PF
Order 'ic fifo ss 32768x9 20ns 64-tqfp - IDT72V271LA20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V271LA20PF-ND.
IC FIFO SS 32768X9 20NS 64-TQFP - IDT72V271LA20PF8
Order 'ic fifo ss 32768x9 20ns 64-tqfp - IDT72V271LA20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V271LA20PF8-ND.
IC FIFO SS 32768X18 20NS 64-TQFP - IDT72V275L20PF
Order 'ic fifo ss 32768x18 20ns 64-tqfp - IDT72V275L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L20PF-ND.
IC FIFO SS 32768X18 20NS 64-TQFP - IDT72V275L20PF8
Order 'ic fifo ss 32768x18 20ns 64-tqfp - IDT72V275L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V275L20PF8-ND.
IC FIFO SS 65536X9 20NS 64-TQFP - IDT72V281L20PF
Order 'ic fifo ss 65536x9 20ns 64-tqfp - IDT72V281L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V281L20PF-ND.
Send this link via E-Mail
Help With This Screen
