IC FIFO SS 262144X9 15NS 64-TQFP - IDT72V2101L15PFI8
| Digi-Key Part Number | IDT72V2101L15PFI8-ND |
750 |
60.66251 |
Extended Price
45496.88 |
| Manufacturer Part Number | IDT72V2101L15PFI8 | |||
| Description | IC FIFO SS 262144X9 15NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V2101L15PFI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3Mb (131 x 18) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V2101L15PFI8 IDT72V2101L15PFI8 |
IDT72V2101L15PFI8 Specification Sheet
IC FIFO SS 262144X9 15NS 64-TQFP - IDT72V2101L15PFI8 (IDT72V2101L15PFI8-ND)
Related parts :IC FIFO SS 262144X9 15NS 64-TQFP - IDT72V2101L15PFI8
Order 'ic fifo ss 262144x9 15ns 64-tqfp - IDT72V2101L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L15PFI8-ND.
IC FIFO SS 262144X9 15NS 64-TQFP - IDT72V2101L15PF
Order 'ic fifo ss 262144x9 15ns 64-tqfp - IDT72V2101L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L15PF-ND.
IC FIFO SS 262144X9 15NS 64-TQFP - IDT72V2101L15PF8
Order 'ic fifo ss 262144x9 15ns 64-tqfp - IDT72V2101L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L15PF8-ND.
IC FIFO SS 262144X9 15NS 64-TQFP - IDT72V2101L15PFI
Order 'ic fifo ss 262144x9 15ns 64-tqfp - IDT72V2101L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2101L15PFI-ND.
IC FIFO SS 524288X9 15NS 64-TQFP - IDT72V2111L15PF
Order 'ic fifo ss 524288x9 15ns 64-tqfp - IDT72V2111L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L15PF-ND.
IC FIFO SS 524288X9 15NS 64-TQFP - IDT72V2111L15PF8
Order 'ic fifo ss 524288x9 15ns 64-tqfp - IDT72V2111L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L15PF8-ND.
IC FIFO SS 524288X9 15NS 64-TQFP - IDT72V2111L15PFI
Order 'ic fifo ss 524288x9 15ns 64-tqfp - IDT72V2111L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L15PFI-ND.
IC FIFO SS 524288X9 15NS 64-TQFP - IDT72V2111L15PFI8
Order 'ic fifo ss 524288x9 15ns 64-tqfp - IDT72V2111L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V2111L15PFI8-ND.
IC FIFO SS 8192X18 15NS 64-TQFP - IDT72V255LA15PF
Order 'ic fifo ss 8192x18 15ns 64-tqfp - IDT72V255LA15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15PF-ND.
IC FIFO SS 8192X18 15NS 64-TQFP - IDT72V255LA15PF8
Order 'ic fifo ss 8192x18 15ns 64-tqfp - IDT72V255LA15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15PF8-ND.
IC FIFO SS 8192X18 15NS 64-TQFP - IDT72V255LA15PFI
Order 'ic fifo ss 8192x18 15ns 64-tqfp - IDT72V255LA15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15PFI-ND.
IC FIFO SS 8192X18 15NS 64-TQFP - IDT72V255LA15PFI8
Order 'ic fifo ss 8192x18 15ns 64-tqfp - IDT72V255LA15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V255LA15PFI8-ND.
IC FIFO SS 16384X9 15NS 64-TQFP - IDT72V261LA15PF
Order 'ic fifo ss 16384x9 15ns 64-tqfp - IDT72V261LA15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15PF-ND.
IC FIFO SS 16384X9 15NS 64-TQFP - IDT72V261LA15PF8
Order 'ic fifo ss 16384x9 15ns 64-tqfp - IDT72V261LA15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15PF8-ND.
IC FIFO SS 16384X9 15NS 64-TQFP - IDT72V261LA15PFI
Order 'ic fifo ss 16384x9 15ns 64-tqfp - IDT72V261LA15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V261LA15PFI-ND.
Send this link via E-Mail
Help With This Screen
