IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V205L15PF-ND |
90 |
15.52500 |
Extended Price
1397.25 |
| Manufacturer Part Number | IDT72V205L15PF | |||
| Description | IC FIFO SYNC 256X18 15NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V205L15PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 144kb (16k x 9) |
| Function | Asynchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V205L15PF IDT72V205L15PF |
IDT72V205L15PF Specification Sheet
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PF (IDT72V205L15PF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PF
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PF-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PF8
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PF8-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFGI
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFGI-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFGI8
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFGI8-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFI
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFI-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFI8
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFI8-ND.
IC FIFO SYNC 3.3V 15NS 64-TQFP - IDT72V2111L15PFGI
Order 'ic fifo sync 3.3v 15ns 64-tqfp - IDT72V2111L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1512-ND.
IC FIFO SYNC DUAL 15NS 64-TQFP - IDT72V841L15PFG
Order 'ic fifo sync dual 15ns 64-tqfp - IDT72V841L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1539-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PF
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PF-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PF8
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PF8-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PFI
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PFI-ND.
IC FIFO SYNC 512X18 15NS 64-TQFP - IDT72V215L15PFI8
Order 'ic fifo sync 512x18 15ns 64-tqfp - IDT72V215L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L15PFI8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG-ND.
Send this link via E-Mail
Help With This Screen
