IC FIFO SYNC 256X18 10NS 64STQFP - IDT72V205L10TF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10TF8
| Digi-Key Part Number | IDT72V205L10TF8-ND |
1250 |
10.40000 |
Extended Price
13000.00 |
| Manufacturer Part Number | IDT72V205L10TF8 | |||
| Description | IC FIFO SYNC 256X18 10NS 64STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10TF8
| Technical/Catalog Information | IDT72V205L10TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 144kb (16k x 9) |
| Function | Asynchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V205L10TF8 IDT72V205L10TF8 |
IDT72V205L10TF8 Specification Sheet
IC FIFO SYNC 256X18 10NS 64STQFP - IDT72V205L10TF8 (IDT72V205L10TF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10TF8IC FIFO SYNC 256X18 10NS 64STQFP - IDT72V205L10TF8
Order 'ic fifo sync 256x18 10ns 64stqfp - IDT72V205L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10TF8-ND.
IC FIFO SYNC 256X18 10NS 64STQFP - IDT72V205L10TF
Order 'ic fifo sync 256x18 10ns 64stqfp - IDT72V205L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10TF-ND.
IC FIFO SYNC 256X18 10NS 64STQFP - IDT72V205L10TFG
Order 'ic fifo sync 256x18 10ns 64stqfp - IDT72V205L10TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10TFG-ND.
IC FIFO SYNC 256X18 10NS 64STQFP - IDT72V205L10TFG8
Order 'ic fifo sync 256x18 10ns 64stqfp - IDT72V205L10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10TFG8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG8-ND.
IC FIFO SYNC 512X18 10NS 64STQFP - IDT72V215L10TF
Order 'ic fifo sync 512x18 10ns 64stqfp - IDT72V215L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10TF-ND.
IC FIFO SYNC 512X18 10NS 64STQFP - IDT72V215L10TF8
Order 'ic fifo sync 512x18 10ns 64stqfp - IDT72V215L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10TF8-ND.
IC FIFO SYNC 512X18 10NS 64STQFP - IDT72V215L10TFG
Order 'ic fifo sync 512x18 10ns 64stqfp - IDT72V215L10TFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10TFG-ND.
IC FIFO SYNC 512X18 10NS 64STQFP - IDT72V215L10TFG8
Order 'ic fifo sync 512x18 10ns 64stqfp - IDT72V215L10TFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10TFG8-ND.
IC FIFO SYNC 256X18 15NS 64STQFP - IDT72V205L15TF
Order 'ic fifo sync 256x18 15ns 64stqfp - IDT72V205L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1510-ND.
IC FIFO SYNC 256X18 15NS 64STQFP - IDT72V205L15TF8
Order 'ic fifo sync 256x18 15ns 64stqfp - IDT72V205L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15TF8-ND.
IC FIFO SYNC 256X18 15NS 64STQFP - IDT72V205L15TFI
Order 'ic fifo sync 256x18 15ns 64stqfp - IDT72V205L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15TFI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10TF8
Send this link via E-Mail
Help With This Screen
