IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10PFG8
| Digi-Key Part Number | IDT72V205L10PFG8-ND |
750 |
10.64000 |
Extended Price
7980.00 |
| Manufacturer Part Number | IDT72V205L10PFG8 | |||
| Description | IC FIFO SYNC 256X18 10NS 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V205L10PFG8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 144kb (16k x 9) |
| Function | Asynchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V205L10PFG8 IDT72V205L10PFG8 |
IDT72V205L10PFG8 Specification Sheet
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG8 (IDT72V205L10PFG8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10PFG8IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PF8
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PF8-ND.
IC FIFO SYNC 256X18 10NS 64-TQFP - IDT72V205L10PFG
Order 'ic fifo sync 256x18 10ns 64-tqfp - IDT72V205L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L10PFG-ND.
IC FIFO SYNC 3.3V 10NS 64-TQFP - IDT72V271LA10PFG
Order 'ic fifo sync 3.3v 10ns 64-tqfp - IDT72V271LA10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1523-ND.
IC FIFO SYNC 512X18 10NS 64-TQFP - IDT72V215L10PF
Order 'ic fifo sync 512x18 10ns 64-tqfp - IDT72V215L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10PF-ND.
IC FIFO SYNC 512X18 10NS 64-TQFP - IDT72V215L10PF8
Order 'ic fifo sync 512x18 10ns 64-tqfp - IDT72V215L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V215L10PF8-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PF
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PF-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PF8
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PF8-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFGI
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFGI-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFGI8
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFGI8-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFI
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFI-ND.
IC FIFO SYNC 256X18 15NS 64-TQFP - IDT72V205L15PFI8
Order 'ic fifo sync 256x18 15ns 64-tqfp - IDT72V205L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L15PFI8-ND.
IC FIFO SYNC 256X18 20NS 64-TQFP - IDT72V205L20PF
Order 'ic fifo sync 256x18 20ns 64-tqfp - IDT72V205L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L20PF-ND.
IC FIFO SYNC 256X18 20NS 64-TQFP - IDT72V205L20PF8
Order 'ic fifo sync 256x18 20ns 64-tqfp - IDT72V205L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V205L20PF8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V205L10PFG8
Send this link via E-Mail
Help With This Screen
