IC FIFO SYNC 256X9 20NS 32-PLCC - IDT72V201L20J
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V201L20J
| Digi-Key Part Number | IDT72V201L20J-ND |
64 |
11.81250 |
Extended Price
756.00 |
| Manufacturer Part Number | IDT72V201L20J | |||
| Description | IC FIFO SYNC 256X9 20NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V201L20J
| Technical/Catalog Information | IDT72V201L20J |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (256 x 9) |
| Function | Synchronous |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V201L20J IDT72V201L20J |
IDT72V201L20J Specification Sheet
IC FIFO SYNC 256X9 20NS 32-PLCC - IDT72V201L20J (IDT72V201L20J-ND)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V201L20JIC FIFO SYNC 256X9 20NS 32-PLCC - IDT72V201L20J
Order 'ic fifo sync 256x9 20ns 32-plcc - IDT72V201L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20J-ND.
IC FIFO SYNC 256X9 20NS 32-PLCC - IDT72V201L20J8
Order 'ic fifo sync 256x9 20ns 32-plcc - IDT72V201L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L20J8-ND.
IC FIFO SYNC 512X9 20NS 32-PLCC - IDT72V211L20J
Order 'ic fifo sync 512x9 20ns 32-plcc - IDT72V211L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L20J-ND.
IC FIFO SYNC 512X9 20NS 32-PLCC - IDT72V211L20J8
Order 'ic fifo sync 512x9 20ns 32-plcc - IDT72V211L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L20J8-ND.
IC FIFO SYNC 1024X9 20NS 32-PLCC - IDT72V221L20J
Order 'ic fifo sync 1024x9 20ns 32-plcc - IDT72V221L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L20J-ND.
IC FIFO SYNC 1024X9 20NS 32-PLCC - IDT72V221L20J8
Order 'ic fifo sync 1024x9 20ns 32-plcc - IDT72V221L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L20J8-ND.
IC FIFO SYNC 2048X9 20NS 32-PLCC - IDT72V231L20J
Order 'ic fifo sync 2048x9 20ns 32-plcc - IDT72V231L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V231L20J-ND.
IC FIFO SYNC 2048X9 20NS 32-PLCC - IDT72V231L20J8
Order 'ic fifo sync 2048x9 20ns 32-plcc - IDT72V231L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V231L20J8-ND.
IC FIFO SYNC 4096X9 20NS 32-PLCC - IDT72V241L20J
Order 'ic fifo sync 4096x9 20ns 32-plcc - IDT72V241L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L20J-ND.
IC FIFO SYNC 4096X9 20NS 32-PLCC - IDT72V241L20J8
Order 'ic fifo sync 4096x9 20ns 32-plcc - IDT72V241L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V241L20J8-ND.
IC FIFO SYNC 8192X9 20NS 32-PLCC - IDT72V251L20J
Order 'ic fifo sync 8192x9 20ns 32-plcc - IDT72V251L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L20J-ND.
IC FIFO SYNC 8192X9 20NS 32-PLCC - IDT72V251L20J8
Order 'ic fifo sync 8192x9 20ns 32-plcc - IDT72V251L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V251L20J8-ND.
IC FIFO SYNC 256X9 10NS 32-PLCC - IDT72V201L10J
Order 'ic fifo sync 256x9 10ns 32-plcc - IDT72V201L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L10J-ND.
IC FIFO SYNC 256X9 10NS 32-PLCC - IDT72V201L10J8
Order 'ic fifo sync 256x9 10ns 32-plcc - IDT72V201L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L10J8-ND.
IC FIFO SYNC 256X9 15NS 32-PLCC - IDT72V201L15J
Order 'ic fifo sync 256x9 15ns 32-plcc - IDT72V201L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15J-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V201L20J
Send this link via E-Mail
Help With This Screen
