IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V201L15PF8
| Digi-Key Part Number | IDT72V201L15PF8-ND |
2000 |
7.50000 |
Extended Price
15000.00 |
| Manufacturer Part Number | IDT72V201L15PF8 | |||
| Description | IC FIFO SYNC 256X9 15NS 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V201L15PF8
| Technical/Catalog Information | IDT72V201L15PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (256 x 9) |
| Function | Synchronous |
| Package / Case | 32-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V201L15PF8 IDT72V201L15PF8 |
IDT72V201L15PF8 Specification Sheet
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PF8 (IDT72V201L15PF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V201L15PF8IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PF8
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PF8-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PF
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PF-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PFI
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PFI-ND.
IC FIFO SYNC 256X9 15NS 32-TQFP - IDT72V201L15PFI8
Order 'ic fifo sync 256x9 15ns 32-tqfp - IDT72V201L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V201L15PFI8-ND.
IC FIFO SYNC 8192X9 15NS 32-TQFP - IDT72251L15PF
Order 'ic fifo sync 8192x9 15ns 32-tqfp - IDT72251L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1498-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PFGI
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1514-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PFI
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1515-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PFG
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1516-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PF
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15PF-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PF8
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15PF8-ND.
IC FIFO SYNC 512X9 15NS 32-TQFP - IDT72V211L15PFI8
Order 'ic fifo sync 512x9 15ns 32-tqfp - IDT72V211L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V211L15PFI8-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PF
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L15PF-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PF8
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L15PF8-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PFI
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L15PFI-ND.
IC FIFO SYNC 1024X9 15NS 32-TQFP - IDT72V221L15PFI8
Order 'ic fifo sync 1024x9 15ns 32-tqfp - IDT72V221L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V221L15PFI8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 3 V ~ 3.6 V IDT72V201L15PF8
Send this link via E-Mail
Help With This Screen
