IC ASYNCH 16384X9 35NS 32-PLCC - IDT72V06L35J8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V06L35J8-ND |
750 |
17.66700 |
Extended Price
13250.25 |
| Manufacturer Part Number | IDT72V06L35J8 | |||
| Description | IC ASYNCH 16384X9 35NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72V06L35J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 147kb (8192 x 18) |
| Function | Asynchronous |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Data Rate | 22MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 35ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V06L35J8 IDT72V06L35J8 |
IDT72V06L35J8 Specification Sheet
IC ASYNCH 16384X9 35NS 32-PLCC - IDT72V06L35J8 (IDT72V06L35J8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ASYNCH 16384X9 35NS 32-PLCC - IDT72V06L35J8
Order 'ic asynch 16384x9 35ns 32-plcc - IDT72V06L35J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V06L35J8-ND.
IC ASYNCH 16384X9 35NS 32-PLCC - IDT72V06L35J
Order 'ic asynch 16384x9 35ns 32-plcc - IDT72V06L35J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V06L35J-ND.
IC ASYNCH 512X9 35NS 32-PLCC - IDT72V01L35J
Order 'ic asynch 512x9 35ns 32-plcc - IDT72V01L35J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L35J-ND.
IC ASYNCH 512X9 35NS 32-PLCC - IDT72V01L35J8
Order 'ic asynch 512x9 35ns 32-plcc - IDT72V01L35J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L35J8-ND.
IC ASYNCH 1024X9 35NS 32-PLCC - IDT72V02L35J
Order 'ic asynch 1024x9 35ns 32-plcc - IDT72V02L35J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L35J-ND.
IC ASYNCH 1024X9 35NS 32-PLCC - IDT72V02L35J8
Order 'ic asynch 1024x9 35ns 32-plcc - IDT72V02L35J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L35J8-ND.
IC ASYNCH 2048X9 35NS 32-PLCC - IDT72V03L35J
Order 'ic asynch 2048x9 35ns 32-plcc - IDT72V03L35J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V03L35J-ND.
IC ASYNCH 2048X9 35NS 32-PLCC - IDT72V03L35J8
Order 'ic asynch 2048x9 35ns 32-plcc - IDT72V03L35J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V03L35J8-ND.
IC ASYNCH 4096X9 35NS 32-PLCC - IDT72V04L35J
Order 'ic asynch 4096x9 35ns 32-plcc - IDT72V04L35J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V04L35J-ND.
IC ASYNCH 4096X9 35NS 32-PLCC - IDT72V04L35J8
Order 'ic asynch 4096x9 35ns 32-plcc - IDT72V04L35J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V04L35J8-ND.
IC ASYNCH 8192X9 35NS 32-PLCC - IDT72V05L35J
Order 'ic asynch 8192x9 35ns 32-plcc - IDT72V05L35J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L35J-ND.
IC ASYNCH 8192X9 35NS 32-PLCC - IDT72V05L35J8
Order 'ic asynch 8192x9 35ns 32-plcc - IDT72V05L35J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L35J8-ND.
IC ASYNCH 16384X9 15NS 32-PLCC - IDT72V06L15J
Order 'ic asynch 16384x9 15ns 32-plcc - IDT72V06L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V06L15J-ND.
IC ASYNCH 16384X9 15NS 32-PLCC - IDT72V06L15J8
Order 'ic asynch 16384x9 15ns 32-plcc - IDT72V06L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V06L15J8-ND.
IC ASYNCH 16384X9 25NS 32-PLCC - IDT72V06L25J
Order 'ic asynch 16384x9 25ns 32-plcc - IDT72V06L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V06L25J-ND.
Send this link via E-Mail
Help With This Screen
