IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25JGI8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72V05L25JGI8-ND |
750 |
12.07640 |
Extended Price
9057.30 |
| Manufacturer Part Number | IDT72V05L25JGI8 | |||
| Description | IC ASYNCH 8192X9 25NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72V05L25JGI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (4096 x 18) |
| Function | Asynchronous |
| Package / Case | 32-PLCC |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 25ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72V05L25JGI8 IDT72V05L25JGI8 |
IDT72V05L25JGI8 Specification Sheet
IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25JGI8 (IDT72V05L25JGI8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25JGI8
Order 'ic asynch 8192x9 25ns 32-plcc - IDT72V05L25JGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L25JGI8-ND.
IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25J
Order 'ic asynch 8192x9 25ns 32-plcc - IDT72V05L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L25J-ND.
IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25J8
Order 'ic asynch 8192x9 25ns 32-plcc - IDT72V05L25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L25J8-ND.
IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25JGI
Order 'ic asynch 8192x9 25ns 32-plcc - IDT72V05L25JGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L25JGI-ND.
IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25JI
Order 'ic asynch 8192x9 25ns 32-plcc - IDT72V05L25JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L25JI-ND.
IC ASYNCH 8192X9 25NS 32-PLCC - IDT72V05L25JI8
Order 'ic asynch 8192x9 25ns 32-plcc - IDT72V05L25JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V05L25JI8-ND.
IC ASYNCH 512X9 25NS 32-PLCC - IDT72V01L25J
Order 'ic asynch 512x9 25ns 32-plcc - IDT72V01L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L25J-ND.
IC ASYNCH 512X9 25NS 32-PLCC - IDT72V01L25J8
Order 'ic asynch 512x9 25ns 32-plcc - IDT72V01L25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L25J8-ND.
IC ASYNCH 512X9 25NS 32-PLCC - IDT72V01L25JI
Order 'ic asynch 512x9 25ns 32-plcc - IDT72V01L25JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L25JI-ND.
IC ASYNCH 512X9 25NS 32-PLCC - IDT72V01L25JI8
Order 'ic asynch 512x9 25ns 32-plcc - IDT72V01L25JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L25JI8-ND.
IC ASYNCH 1024X9 25NS 32-PLCC - IDT72V02L25J
Order 'ic asynch 1024x9 25ns 32-plcc - IDT72V02L25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L25J-ND.
IC ASYNCH 1024X9 25NS 32-PLCC - IDT72V02L25J8
Order 'ic asynch 1024x9 25ns 32-plcc - IDT72V02L25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L25J8-ND.
IC ASYNCH 1024X9 25NS 32-PLCC - IDT72V02L25JGI
Order 'ic asynch 1024x9 25ns 32-plcc - IDT72V02L25JGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L25JGI-ND.
IC ASYNCH 1024X9 25NS 32-PLCC - IDT72V02L25JGI8
Order 'ic asynch 1024x9 25ns 32-plcc - IDT72V02L25JGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L25JGI8-ND.
IC ASYNCH 1024X9 25NS 32-PLCC - IDT72V02L25JI
Order 'ic asynch 1024x9 25ns 32-plcc - IDT72V02L25JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L25JI-ND.
Send this link via E-Mail
Help With This Screen
