IC ASYNCH 512X9 15NS 32-PLCC - IDT72V01L15J - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V01L15J
| Digi-Key Part Number | IDT72V01L15J-ND |
64 |
9.55203 |
Extended Price
611.33 |
| Manufacturer Part Number | IDT72V01L15J | |||
| Description | IC ASYNCH 512X9 15NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V01L15J
| Technical/Catalog Information | IDT72V01L15J |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.6kb (512 x 9) |
| Function | Asynchronous |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Data Rate | 40MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72V01L15J IDT72V01L15J |
IDT72V01L15J Specification Sheet
IC ASYNCH 512X9 15NS 32-PLCC - IDT72V01L15J (IDT72V01L15J-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V01L15JIC ASYNCH 512X9 15NS 32-PLCC - IDT72V01L15J
Order 'ic asynch 512x9 15ns 32-plcc - IDT72V01L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L15J-ND.
IC ASYNCH 512X9 15NS 32-PLCC - IDT72V01L15J8
Order 'ic asynch 512x9 15ns 32-plcc - IDT72V01L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L15J8-ND.
IC ASYNCH 512X9 15NS 32-PLCC - IDT72V01L15JG
Order 'ic asynch 512x9 15ns 32-plcc - IDT72V01L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L15JG-ND.
IC ASYNCH 512X9 15NS 32-PLCC - IDT72V01L15JG8
Order 'ic asynch 512x9 15ns 32-plcc - IDT72V01L15JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V01L15JG8-ND.
IC ASYNCH 1024X9 15NS 32-PLCC - IDT72V02L15J
Order 'ic asynch 1024x9 15ns 32-plcc - IDT72V02L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L15J-ND.
IC ASYNCH 1024X9 15NS 32-PLCC - IDT72V02L15J8
Order 'ic asynch 1024x9 15ns 32-plcc - IDT72V02L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L15J8-ND.
IC ASYNCH 1024X9 15NS 32-PLCC - IDT72V02L15JG8
Order 'ic asynch 1024x9 15ns 32-plcc - IDT72V02L15JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V02L15JG8-ND.
IC ASYNCH 2048X9 15NS 32-PLCC - IDT72V03L15J
Order 'ic asynch 2048x9 15ns 32-plcc - IDT72V03L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V03L15J-ND.
IC ASYNCH 2048X9 15NS 32-PLCC - IDT72V03L15J8
Order 'ic asynch 2048x9 15ns 32-plcc - IDT72V03L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V03L15J8-ND.
IC ASYNCH 2048X9 15NS 32-PLCC - IDT72V03L15JG
Order 'ic asynch 2048x9 15ns 32-plcc - IDT72V03L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V03L15JG-ND.
IC ASYNCH 2048X9 15NS 32-PLCC - IDT72V03L15JG8
Order 'ic asynch 2048x9 15ns 32-plcc - IDT72V03L15JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V03L15JG8-ND.
IC ASYNCH 4096X9 15NS 32-PLCC - IDT72V04L15J
Order 'ic asynch 4096x9 15ns 32-plcc - IDT72V04L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V04L15J-ND.
IC ASYNCH 4096X9 15NS 32-PLCC - IDT72V04L15J8
Order 'ic asynch 4096x9 15ns 32-plcc - IDT72V04L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V04L15J8-ND.
IC ASYNCH 4096X9 15NS 32-PLCC - IDT72V04L15JG
Order 'ic asynch 4096x9 15ns 32-plcc - IDT72V04L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V04L15JG-ND.
IC ASYNCH 4096X9 15NS 32-PLCC - IDT72V04L15JG8
Order 'ic asynch 4096x9 15ns 32-plcc - IDT72V04L15JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72V04L15JG8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 3 V ~ 3.6 V IDT72V01L15J
Send this link via E-Mail
Help With This Screen
